-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.0025uH, 4%, 1 Element, SMD, 0201, CHIP, 0201
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5548
|
Newark | Inductor, 2.5Nh, 10Ghz, 0.5A, 0201 Rohs Compliant: Yes |Murata LQP03TN2N5B02D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1698 |
|
$0.0330 / $0.0410 | Buy Now |
DISTI #
490-11725-1-ND
|
DigiKey | FIXED IND 2.5NH 500MA 200MOHM SM Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
33425 In Stock |
|
$0.0139 / $0.1000 | Buy Now |
DISTI #
LQP03TN2N5B02D
|
Avnet Americas | Thin Film Inductor, 2.5 nH, 200 Milliohm, ± 0.1nH, 12.2GHz, 500 mA, 0201 [0603 Metric] - Tape and Reel (Alt: LQP03TN2N5B02D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0160 | Buy Now |
DISTI #
81-LQP03TN2N5B02D
|
Mouser Electronics | RF Inductors - SMD 2.5 NH +-.1NH RoHS: Compliant | 18825 |
|
$0.0150 / $0.1000 | Buy Now |
|
Future Electronics | LQP Series 0201 2.5 nH ±0.1 nH Tol. 500 mA SMT High Frequency Chip Inductor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 30000Reel |
|
$0.0127 / $0.0139 | Buy Now |
DISTI #
LQP03TN2N5B02D
|
TTI | RF Inductors - SMD 2.5 NH +-.1NH pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 60000 In Stock |
|
$0.0129 / $0.0142 | Buy Now |
DISTI #
LQP03TN2N5B02D
|
Avnet Americas | Thin Film Inductor, 2.5 nH, 200 Milliohm, ± 0.1nH, 12.2GHz, 500 mA, 0201 [0603 Metric] - Tape and Reel (Alt: LQP03TN2N5B02D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0160 | Buy Now |
DISTI #
LQP03TN2N5B02D
|
TME | Inductor: film, SMD, 0201, 2.5nH, 500mA, 0.2Ω, Q: 14, 10000MHz, ±0,1nH Min Qty: 100 | 15000 |
|
$0.0110 / $0.0248 | Buy Now |
DISTI #
LQP03TN2N5B02D
|
Avnet Americas | Thin Film Inductor, 2.5 nH, 200 Milliohm, ± 0.1nH, 12.2GHz, 500 mA, 0201 [0603 Metric] - Tape and Reel (Alt: LQP03TN2N5B02D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0160 | Buy Now |
DISTI #
LQP03TN2N5B02D
|
Avnet Asia | Thin Film Inductor, 2.5 nH, 200 Milliohm, � 0.1nH, 12.2GHz, 500 mA, 0201 [0603 Metric] (Alt: LQP03TN2N5B02D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days | 75000 |
|
$0.0030 / $0.0056 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQP03TN2N5B02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQP03TN2N5B02D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.0025uH, 4%, 1 Element, SMD, 0201, CHIP, 0201
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0201 | |
Construction | Chip | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 0.0025 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 14 | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 10000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.1 NANO HENRY | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 4% |
This table gives cross-reference parts and alternative options found for LQP03TN2N5B02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQP03TN2N5B02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDCL0603Q2N5BT02B03 | General Purpose Inductor, 0.0025uH, 4%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Sunlord | LQP03TN2N5B02D vs SDCL0603Q2N5BT02B03 |
BSCQ000603032N5BHR | General Purpose Inductor, 0.0025uH, 4%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Pulse Electronics Corporation | LQP03TN2N5B02D vs BSCQ000603032N5BHR |
BSCQ000603032N5BHR | General Purpose Inductor, 0.0025uH, 4%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | MagLayers Scientific-Technics Co Ltd | LQP03TN2N5B02D vs BSCQ000603032N5BHR |