-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.0033uH, 3.031%, 1 Element, SMD, 0201, CHIP, 0201
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC3899
|
Newark | Inductor, 3.3Nh, 0.45A, 0201, Multilayer, Inductance:3.3Nh, Product Range:Lqp03Tn_02 Series, Dc Current Rating:450Ma, High Frequency Inductor Case:0201 [0603 Metric], Inductor Construction:Thin Film, Dc Resistance Max:0.25Ohm, Rohs Compliant: Yes |Murata LQP03TN3N3B02D Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 59 |
|
$0.0130 | Buy Now |
DISTI #
490-6728-1-ND
|
DigiKey | FIXED IND 3.3NH 450MA 250MOHM SM Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
901176 In Stock |
|
$0.0139 / $0.1000 | Buy Now |
DISTI #
LQP03TN3N3B02D
|
Avnet Americas | Thin Film Inductor, 3.3 nH, 250 Milliohm, ± 0.1nH, 10.9GHz, 450 mA, 0201 [0603 Metric] - Tape and Reel (Alt: LQP03TN3N3B02D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0160 | Buy Now |
DISTI #
49AC3899
|
Avnet Americas | Thin Film Inductor, 3.3 nH, 250 Milliohm, ± 0.1nH, 10.9GHz, 450 mA, 0201 [0603 Metric] - Product that comes on tape, but is not reeled (Alt: 49AC3899) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0250 / $0.0330 | Buy Now |
DISTI #
81-LQP03TN3N3B02D
|
Mouser Electronics | RF Inductors - SMD 3.3 NH RoHS: Compliant | 146686 |
|
$0.0130 / $0.1000 | Buy Now |
|
Future Electronics | LQP Series 0201 3.3 nH ±0.1 nH Tol. 450 mA SMT High Frequency Chip Inductor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks Container: Reel | 90000Reel |
|
$0.0117 / $0.0129 | Buy Now |
|
Future Electronics | LQP Series 0201 3.3 nH ±0.1 nH Tol. 450 mA SMT High Frequency Chip Inductor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks Container: Reel | 45000Reel |
|
$0.0104 / $0.0116 | Buy Now |
|
Bristol Electronics | 210000 |
|
RFQ | ||
|
Bristol Electronics | 36539 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.0033UH, 3.031%, 1 ELEMENT, SMD, 0201 | 168000 |
|
$0.0101 / $0.1005 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQP03TN3N3B02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQP03TN3N3B02D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.0033uH, 3.031%, 1 Element, SMD, 0201, CHIP, 0201
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks, 4 Days | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0201 | |
Construction | Chip | |
DC Resistance | 0.25 Ω | |
Inductance-Nom (L) | 0.0033 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 14 | |
Rated Current-Max | 0.45 A | |
Self Resonance Frequency | 8000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.1 NANO HENRY | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 3.03% |