Datasheets
LQP03TQ8N2J02D by: Murata Manufacturing Co Ltd

Overview of: LQP03TQ8N2J02D by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: LQP03TQ8N2J02D

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
0 Cut Tape
  • 1 $0.1000
  • 10 $0.0450
  • 25 $0.0408
  • 50 $0.0364
  • 100 $0.0309
  • 250 $0.0273
  • 500 $0.0250
  • 1,000 $0.0214
  • 2,500 $0.0191
View this part on Digi-Key
0 Digi-Reel
  • 1 $0.1000
  • 10 $0.0450
  • 25 $0.0408
  • 50 $0.0364
  • 100 $0.0309
  • 250 $0.0273
  • 500 $0.0250
  • 1,000 $0.0214
  • 2,500 $0.0191
View this part on Digi-Key
0 Reel
  • 15,000 $0.0155
  • 30,000 $0.0145
  • 75,000 $0.0141
  • 105,000 $0.0136
View this part on Avnet Americas
0 Reel
  • 15,000 $0.0160
View this part on Chip1Stop
10,498 Cut Tape
  • 50 $0.0217
  • 100 $0.0187
  • 250 $0.0162
  • 500 $0.0150
  • 1,000 $0.0127
  • 2,500 $0.0113
  • 10,000 $0.0091
View this part on Farnell
0 TAPE & REEL FULL
  • 15,000 $0.0197

Part Details for: LQP03TQ8N2J02D

CAD Models

Part Data Attributes

LQP03TQ8N2J02D Murata Manufacturing Co Ltd

Buy Now Datasheet

Compare Parts:

LQP03TQ8N2J02D Murata Manufacturing Co Ltd General Purpose Inductor,

Rohs Code Yes
Part Life Cycle Code Not Recommended
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Factory Lead Time 10 Weeks
Case/Size Code 0201
DC Resistance 0.65 Ω
Inductance-Nom (L) 0.0082 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.3 mm
Package Length 0.6 mm
Package Style SMT
Package Width 0.3 mm
Packing Method TR, PAPER, 7 INCH
Quality Factor-Min (at L-nom) 17
Rated Current-Max 0.25 A
Self Resonance Frequency 4800 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Surface Mount YES
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 500 MHz
Tolerance 5%

Related Parts

Update Alert Settings for: LQP03TQ8N2J02D by Murata Manufacturing Co Ltd

  • Please alert me when LQP03TQ8N2J02D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LQP03TQ8N2J02D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LQP03TQ8N2J02D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LQP03TQ8N2J02D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LQP03TQ8N2J02D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LQP03TQ8N2J02D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.