If you like Findchips… You will love Findchips PRO. Try it Now.

LQW15AN18NJ00D

General Purpose Inductor, 0.018uH, 5%, 1 Element, Alumina-Core, SMD, 0402, CHIP, 0402

Manufacturer Murata Manufacturing Co Ltd
Price Range $0.1820 / $594.9200

Part Details

CAD Models Information

Model Data Powered by Samacsys
  • Part Symbol
  • Footprint
  • 3D Model
Available Download Formats
Altium Eagle OrCad PADS KiCad
Download CAD Archive

By downloading CAD models from Samacsys, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Global Popularity

Popularity in Inductors

Popularity in Fixed Inductors

Popularity by Region

Very High

Medium

Good

Low

  • 1. United States of America
    100
  • 2. Italy
    83
  • 3. Germany
    82
  • 4. Canada
    77
  • 5. Taiwan
    74
  • 6. China
    74
  • 7. Japan
    73
  • 8. Egypt
    66
  • 9. Norway
    65
  • 10. Slovakia
    65

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Newark element14 $0.1820 Buy Now
  • 2. RS Components $594.9200 Buy Now

Datasheets & Reference Designs

Reference Designs

  • CC1120-CC1190EM 915MHz Reference Design
    CC1120-CC1190EM915RD: This RF Layout Reference Design demonstrates good decoupling and layout techniques for a low power RF device operating in the 915 MHz frequency band. The design should be used in applications targeting compliance with FCC Section 15.247 in the in the 902-928 MHz frequency band. The maximum output power is +27 dBm.
  • Humidity & Temp Sensor Node for Sub-1GHz Star Networks Enabling 10+ Year Coin Cell Battery Life
    TIDA-00484: The TIDA-00484 TI Design uses Texas Instruments' nano-power system timer, boost converter, SimpleLink™ ultra-low power Sub-1 GHz wireless microcontroller (MCU) platform, and humidity sensing technologies to demonstrate an ultra-low power method to duty-cycle sensor end nodes leading to extremely long battery life. The TI Design includes techniques for system design, detailed test results, and information to get the design up and running quickly.
  • Sub-1GHz Wireless Long Range Reference Design with CC1120 (868 to 915 MHz)
    TIDC-CC1120-LRM-868-915MHZ: Narrowband is an industry standard way to get long range RF communication with higher immunity to interference versus wide band solutions. Use this reference design to test out the longest range solution from TI for your Internet of Things (IoT) applications. The tool for 868 to 915 MHz uses the CC1120DK, where the crystal on the evaluation module is replaced by a TCXO, together with a SW solution optimized for narrowband long range communication.
  • Multiband (169, 433 and 868MHz) wM-Bus RF sub-system with Segmented LCD Reference Design
    TIDC-MULTIBAND-WMBUS: The TIDC-MULTIBAND-WMBUS single PCB covers all three wM-Bus frequency bands with only a few component value changes. It is a very low-power and ETSI Cat. 1 Receiver capable RF subsystem for wM-Bus 169MHz and 433 systems without SAW filter and TCXO. Ultralow-power MSP430 with always-on LCD segment support is an excellent fit for Sub-metering applications, like Heat Cost allocators.
  • Interrupt-Based Ambient Light and Environment Sensor Node for Sub-1GHz Networks Reference Design
    TIDA-00758: The TIDA-00758 TI Design demonstrates a low-power method of wireless environmental sensing enabling up to 10 years of battery life. This design uses Texas Instruments’ SimpleLink™ ultra-low power sub-1 GHz wireless microcontroller (MCU) platform, and ambient light, humidity, and temperature sensing technologies to achieve interrupt-based sensor monitoring when running from the backup battery.
  • Energy Harvesting Ambient Light and Environment Sensor Node for Sub-1GHz Networks Reference Design
    TIDA-00488: The TIDA-00488 TI Design demonstrates an ultra-low power and a renewable method of wireless environmental sensing using daylight energy harvesting with an extremely long backup battery life. This design uses Texas Instruments’ ultra-low power harvester power management; SimpleLink™ ultra-low power sub-1 GHz wireless microcontroller (MCU) platform; and ambient light, humidity, and temperature sensing technologies to achieve continuous monitoring while the energy harvesting circuit is active and interrupt monitoring when running from the backup battery
  • ETSI Cat. 1 Receiver-Capable wM-Bus 169MHz RF Subsystem for Smart Gas and Water Meters
    TIDC-WMBUS-169MHZ: This reference design is a very low-power, ETSI Cat. 1 receiver capable RF subsystem for wM-Bus enabled smart gas and water meters at 169 MHz. It provides market-leading blocking, selectivity, and RX sensitivity numbers for all wM-Bus N-modes as per EN13757-4:2013 and their respective variants, which were defined in Italy and France. This cost-optimized design, without SAW filter and without TCXO, uses the RF friendly DC/DC to reduce the average power consumption while keeping the highest RF performance.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →