-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.047uH, 5%, 1 Element, Alumina-Core, SMD, 0402, CHIP, 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC4021
|
Newark | Inductor, 47Nh, 0.21A, 0402, Unshielded, Inductance:47Nh, Product Range:Lqw15An_00 Series, Dc Current Rating:210Ma, High Frequency Inductor Case:0402 [1005 Metric], Inductor Construction:Unshielded, Dc Resistance Max:1.08Ohm, Rohs Compliant: Yes |Murata LQW15AN47NJ00D Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 34808 |
|
$0.0950 / $0.1110 | Buy Now |
DISTI #
490-1154-1-ND
|
DigiKey | FIXED IND 47NH 210MA 1.08OHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
172265 In Stock |
|
$0.0448 / $0.1400 | Buy Now |
DISTI #
LQW15AN47NJ00D
|
Avnet Americas | Wirewound Inductor, 47 nH, 1.08 Ohm, ± 5%, 2.9 GHz, 210 mA, 0402 [1005 Metric] - Tape and Reel (Alt: LQW15AN47NJ00D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0331 / $0.0355 | Buy Now |
DISTI #
81-LQW15AN47NJ00D
|
Mouser Electronics | RF Inductors - SMD 47 NH 5% RoHS: Compliant | 65899 |
|
$0.0420 / $0.1400 | Buy Now |
DISTI #
E02:0323_01077249
|
Arrow Electronics | Inductor RF Chip Unshielded Wirewound 0.047uH 5% 100MHz 25Q-Factor Non Magnetic 0.21A 1.08Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Date Code: 2418 | Europe - 10000 |
|
$0.0369 / $0.0422 | Buy Now |
DISTI #
V36:1790_07279681
|
Arrow Electronics | Inductor RF Chip Unshielded Wirewound 0.047uH 5% 100MHz 25Q-Factor Non Magnetic 0.21A 1.08Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Date Code: 2403 | Americas - 10000 |
|
$0.0388 / $0.0460 | Buy Now |
DISTI #
V72:2272_07279681
|
Arrow Electronics | Inductor RF Chip Unshielded Wirewound 0.047uH 5% 100MHz 25Q-Factor Non Magnetic 0.21A 1.08Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 1923 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2352 Container: Cut Strips | Americas - 9855 |
|
$0.0465 / $0.0520 | Buy Now |
|
Future Electronics | LQW15 Series 0402 47 nH ±5 % 210 mA 1.08 Ohm SMT Unshielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 40000Reel |
|
$0.0337 / $0.0365 | Buy Now |
|
Future Electronics | LQW15 Series 0402 47 nH ±5 % 210 mA 1.08 Ohm SMT Unshielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 30000Reel |
|
$0.0388 / $0.0421 | Buy Now |
DISTI #
77357241
|
Verical | Inductor RF Chip Unshielded Wirewound 0.047uH 5% 100MHz 25Q-Factor Non Magnetic 0.21A 1.08Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 926 Package Multiple: 1 | Americas - 11017 |
|
$0.0844 / $0.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQW15AN47NJ00D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW15AN47NJ00D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.047uH, 5%, 1 Element, Alumina-Core, SMD, 0402, CHIP, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0402 | |
Construction | Wirewound Chip | |
Core Material | ALUMINA | |
DC Resistance | 1.08 Ω | |
Inductance-Nom (L) | 0.047 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.21 A | |
Self Resonance Frequency | 2900 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 200 MHZ | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 200 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for LQW15AN47NJ00D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQW15AN47NJ00D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTLL1005SF-47NJ | General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Central Technologies | LQW15AN47NJ00D vs CTLL1005SF-47NJ |
SDCL1005C47NJTDF | General Purpose Inductor | Sunlord | LQW15AN47NJ00D vs SDCL1005C47NJTDF |