Part Details for LQW15AN9N1G00D by Murata Manufacturing Co Ltd
Results Overview of LQW15AN9N1G00D by Murata Manufacturing Co Ltd
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LQW15AN9N1G00D Information
LQW15AN9N1G00D by Murata Manufacturing Co Ltd is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LQW15AN9N1G00D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
35R0873
|
Newark | Inductor, 9.1Nh, 540Ma, 2%, 5.5Ghz, Inductance:9.1Nh, Dc Resistance Max:0.14Ohm, Self Resonant Frequency:5.5Ghz, Dc Current Rating:540Ma, Inductor Case/Package:0402 [1005 Metric], Product Range:Lqw15An_00 Series, Product Length:1Mmrohs Compliant: Yes |Murata LQW15AN9N1G00D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 25344 |
|
$0.0760 / $0.1050 | Buy Now |
|
DISTI #
LQW15AN9N1G00D
|
Avnet Americas | - Tape and Reel (Alt: LQW15AN9N1G00D) COO: Malaysia RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0406 / $0.0434 | Buy Now |
|
|
Bristol Electronics | 9400 |
|
RFQ | ||
|
DISTI #
LQW15AN9N1G00D
|
TME | Inductor: wire, SMD, 0402, 9.1nH, 540mA, 0.14Ω, ±2%, LQW, 180mm Min Qty: 1 | 12592 |
|
$0.0404 / $0.1000 | Buy Now |
|
|
NexGen Digital | 10000 |
|
RFQ | ||
|
DISTI #
IND13029
|
Rutronik | LQW15A 0,0091uH 540mA 2% WWT RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 50000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0397 / $0.0449 | Buy Now |
|
DISTI #
SMC-LQW15AN9N1G00D
|
Sensible Micro Corporation | Inductance:9.1Nh, Inductance Tolerance: 2%, Dc Resistance Max:0.14Ohm, Dc Current Rating:540Ma RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: TBC | 10000 |
|
RFQ | |
|
|
Chip 1 Exchange | INSTOCK | 3934 |
|
RFQ | |
|
DISTI #
LQW15AN9N1G00D
|
Avnet Abacus | (Alt: LQW15AN9N1G00D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days | Abacus - 50000 |
|
Buy Now | |
|
DISTI #
LQW15AN9N1G00D
|
Avnet Asia | (Alt: LQW15AN9N1G00D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0194 / $0.0219 | Buy Now |
US Tariff Estimator: LQW15AN9N1G00D by Murata Manufacturing Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LQW15AN9N1G00D
LQW15AN9N1G00D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LQW15AN9N1G00D Part Data Attributes
|
|
LQW15AN9N1G00D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW15AN9N1G00D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.0091uH, 2%, 1 Element, Alumina-Core, SMD, 0402, CHIP, 0402
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Factory Lead Time | 14 Weeks | |
| Case/Size Code | 0402 | |
| Construction | Wirewound Chip | |
| Core Material | Alumina | |
| DC Resistance | 0.14 Ω | |
| Inductance-Nom (L) | 0.0091 µH | |
| Inductor Application | Rf Inductor | |
| Inductor Type | General Purpose Inductor | |
| JESD-609 Code | e3 | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.5 Mm | |
| Package Length | 1 Mm | |
| Package Style | Smt | |
| Package Width | 0.6 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Quality Factor-Min (at L-nom) | 25 | |
| Rated Current-Max | 0.54 A | |
| Self Resonance Frequency | 5500 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Special Feature | Q Measured At 250 Mhz | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | One Surface | |
| Test Frequency | 250 Mhz | |
| Tolerance | 2% |
Alternate Parts for LQW15AN9N1G00D
This table gives cross-reference parts and alternative options found for LQW15AN9N1G00D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQW15AN9N1G00D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LQW15AN9N1G0ZD | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.0091uH, 2%, 1 Element, SMD, CHIP, 0402 | LQW15AN9N1G00D vs LQW15AN9N1G0ZD |
| WLCW1005CFG9N1TB | Walsin Technology Corporation | Check for Price | General Purpose Inductor, 0.0091uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | LQW15AN9N1G00D vs WLCW1005CFG9N1TB |
| LQW15AN9N1G0ZB | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.0091uH, 2%, 1 Element, SMD, CHIP, 0402 | LQW15AN9N1G00D vs LQW15AN9N1G0ZB |
LQW15AN9N1G00D Frequently Asked Questions (FAQ)
-
The recommended land pattern for the LQW15AN9N1G00D inductor is a rectangular pad with a size of 1.5mm x 1.5mm, with a non-solder mask defined (NSMD) pad shape.
-
The LQW15AN9N1G00D inductor has a maximum operating temperature of 125°C. Ensure good airflow around the component, and consider using a thermal pad or heat sink if the inductor will be operating near its maximum temperature rating.
-
The self-resonant frequency (SRF) of the LQW15AN9N1G00D inductor is approximately 150 MHz. This is the frequency at which the inductor's inductive reactance equals its capacitive reactance.
-
Yes, the LQW15AN9N1G00D inductor is suitable for high-frequency applications up to several hundred MHz. However, be aware of the inductor's SRF and ensure that your application frequency is below the SRF to maintain the inductor's inductive behavior.
-
To ensure the reliability of the LQW15AN9N1G00D inductor in a high-reliability application, follow proper storage and handling procedures, use a robust PCB design, and consider using a conformal coating to protect the component from environmental factors.