Part Details for LQW15CN53NK1ZD by Murata Manufacturing Co Ltd
Results Overview of LQW15CN53NK1ZD by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LQW15CN53NK1ZD Information
LQW15CN53NK1ZD by Murata Manufacturing Co Ltd is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LQW15CN53NK1ZD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LQW15CN53NK1ZD
|
Avnet Americas | - Tape and Reel (Alt: LQW15CN53NK1ZD) COO: Japan RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2151 / $0.2195 | Buy Now |
|
DISTI #
LQW15CN53NK1ZD
|
TME | Inductor: wire, SMD, 0402, 53nH, 1300mA, 0.06Ω, ±10%, LQW, 180mm Min Qty: 10000 | 0 |
|
$0.0960 | RFQ |
|
DISTI #
LQW15CN53NK1ZD
|
Avnet Abacus | (Alt: LQW15CN53NK1ZD) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: LQW15CN53NK1ZD by Murata Manufacturing Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LQW15CN53NK1ZD
LQW15CN53NK1ZD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LQW15CN53NK1ZD Part Data Attributes
|
|
LQW15CN53NK1ZD
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW15CN53NK1ZD
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Factory Lead Time | 8 Weeks | |
| Case/Size Code | 0402 | |
| Core Material | Ferrite | |
| DC Resistance | 0.06 Ω | |
| Inductance-Nom (L) | 0.053 µH | |
| Inductor Application | Rf Inductor | |
| Inductor Type | General Purpose Inductor | |
| JESD-609 Code | e3 | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 0.5 Mm | |
| Package Length | 1 Mm | |
| Package Style | Smt | |
| Package Width | 0.6 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Current-Max | 1.3 A | |
| Reference Standard | Aec-Q200 | |
| Self Resonance Frequency | 2000 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | One Surface | |
| Test Frequency | 100 Mhz | |
| Tolerance | 10% |
Alternate Parts for LQW15CN53NK1ZD
This table gives cross-reference parts and alternative options found for LQW15CN53NK1ZD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQW15CN53NK1ZD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LQW15CN53NK1ZB | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, | LQW15CN53NK1ZD vs LQW15CN53NK1ZB |