Part Details for LQW18CNR56J00D by Murata Manufacturing Co Ltd
Results Overview of LQW18CNR56J00D by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LQW18CNR56J00D Information
LQW18CNR56J00D by Murata Manufacturing Co Ltd is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LQW18CNR56J00D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
48W6326
|
Newark | Surface Mount High Frequency Inductor, Lqw18A_00 Series, 560 Nh, 5%, 0603 [1608 Metric], 540 Mhz Rohs Compliant: Yes |Murata LQW18CNR56J00D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1942 |
|
$0.2150 / $0.3810 | Buy Now |
|
DISTI #
LQW18CNR56J00D
|
Avnet Americas | - Tape and Reel (Alt: LQW18CNR56J00D) COO: Japan RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1450 / $0.1547 | Buy Now |
|
DISTI #
LQW18CNR56J00D
|
TME | Inductor: wire, SMD, 0603, 560nH, 450mA, 0.48Ω, ±5%, LQW, 180mm Min Qty: 1 | 6139 |
|
$0.0970 / $0.3100 | Buy Now |
|
DISTI #
LQW18CNR56J00D
|
Avnet Abacus | (Alt: LQW18CNR56J00D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 4000 |
|
Buy Now | |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 220 |
|
$0.1300 / $0.1900 | Buy Now |
|
|
LCSC | 560nH Unshielded Inductor 0603 Fixed Inductors RoHS | 3960 |
|
$0.0463 / $0.0950 | Buy Now |
US Tariff Estimator: LQW18CNR56J00D by Murata Manufacturing Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LQW18CNR56J00D
LQW18CNR56J00D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LQW18CNR56J00D Part Data Attributes
|
|
LQW18CNR56J00D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW18CNR56J00D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.56uH, 5%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Factory Lead Time | 14 Weeks | |
| Case/Size Code | 1608/0603 | |
| Construction | Unshielded | |
| Core Material | Ferrite | |
| DC Resistance | 0.48 Ω | |
| Inductance-Nom (L) | 0.56 µH | |
| Inductor Application | Rf Inductor | |
| Inductor Type | General Purpose Inductor | |
| JESD-609 Code | e3 | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Package Height | 0.8 Mm | |
| Package Length | 1.6 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Current-Max | 0.45 A | |
| Reference Standard | Null | |
| Self Resonance Frequency | 540 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Surface Mount | Reflow Soldering | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | One Surface | |
| Test Frequency | 10 Mhz | |
| Tolerance | 5% |
LQW18CNR56J00D Frequently Asked Questions (FAQ)
-
The recommended land pattern for the LQW18CNR56J00D is a rectangular pad with a size of 1.8mm x 1.3mm, with a non-solder mask defined (NSMD) pad shape.
-
The LQW18CNR56J00D's inductance value can vary with temperature. To minimize the impact of temperature, use a temperature-stable core material, and consider using a shielded inductor to reduce electromagnetic interference (EMI).
-
The maximum current rating for the LQW18CNR56J00D is 1.8A, but this can vary depending on the operating frequency and temperature. Always check the datasheet and application notes for specific guidance.
-
To ensure proper soldering, use a soldering iron with a temperature of 350°C to 370°C, and apply a small amount of solder paste to the pads. Avoid applying excessive heat or pressure, which can damage the component.
-
Yes, the LQW18CNR56J00D is suitable for high-frequency applications up to 1 GHz. However, be aware that the inductor's impedance and Q-factor may vary with frequency, so ensure you characterize the component's behavior in your specific application.