Part Details for LR1108L-33-AF5-R by Unisonic Technologies Co Ltd
Overview of LR1108L-33-AF5-R by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LR1108L-33-AF5-R
LR1108L-33-AF5-R CAD Models
LR1108L-33-AF5-R Part Data Attributes
|
LR1108L-33-AF5-R
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LR1108L-33-AF5-R
Unisonic Technologies Co Ltd
Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, CMOS, PDSO5, SOT-25, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Package Description | SOP, TSOP5/6,.11,37 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.325 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0198% | |
Load Regulation-Max | 0.02145% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.25 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 1.5 mm |
Alternate Parts for LR1108L-33-AF5-R
This table gives cross-reference parts and alternative options found for LR1108L-33-AF5-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LR1108L-33-AF5-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC37101-3.3YM | 3.3V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8 | Microchip Technology Inc | LR1108L-33-AF5-R vs MIC37101-3.3YM |
MIC37101-3.3BM | Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, BIPolar, PDSO8, SOIC-8 | Microchip Technology Inc | LR1108L-33-AF5-R vs MIC37101-3.3BM |
MIC37100-3.3BS | Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, BIPolar, PDSO4, TO-261, SOT-223, 4 PIN | Microchip Technology Inc | LR1108L-33-AF5-R vs MIC37100-3.3BS |
MIC37100-3.3WS | 3.3V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO4 | Microchip Technology Inc | LR1108L-33-AF5-R vs MIC37100-3.3WS |
MIC37100-3.3WS-TR | 3.3V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO4 | Microchip Technology Inc | LR1108L-33-AF5-R vs MIC37100-3.3WS-TR |