Part Details for LR20 by EEMB Co Ltd
Overview of LR20 by EEMB Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Agriculture Technology
Renewable Energy
Part Details for LR20
LR20 CAD Models
LR20 Part Data Attributes:
|
LR20
EEMB Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LR20
EEMB Co Ltd
Primary Battery,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EEMB CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Battery Chemistry | ALKALINE | |
Battery Type | PRIMARY | |
Capacity | 15 Ah | |
Diameter | 34.2 mm | |
Length | 61.5 mm | |
Terminal Type | BUTTON, FLAT | |
Voltage | 1.5 V | |
Weight | 135 g |