Part Details for LR41 by Murata Manufacturing Co Ltd
Overview of LR41 by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LR41
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-18189-ND
|
DigiKey | BATTERY ALKALINE 1.5V COIN 7.9MM Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
6649 In Stock |
|
$0.2678 / $0.5300 | Buy Now |
DISTI #
97384004
|
Avnet Americas | Battery Alkaline Manganese Dioxide Coin 1.5V 45mAh Flat Top - Trays (Alt: 97384004) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$0.3320 / $0.3480 | Buy Now |
DISTI #
81-LR41
|
Mouser Electronics | Coin Cell Battery Alkaline Manganese Batteries | 7983 |
|
$0.2540 / $0.5200 | Buy Now |
DISTI #
97384004
|
Avnet Americas | Battery Alkaline Manganese Dioxide Coin 1.5V 45mAh Flat Top - Trays (Alt: 97384004) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$0.3320 / $0.3480 | Buy Now |
DISTI #
97384004
|
Avnet Americas | Battery Alkaline Manganese Dioxide Coin 1.5V 45mAh Flat Top - Trays (Alt: 97384004) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$0.3320 / $0.3480 | Buy Now |
DISTI #
000000000006344734
|
Sager | Coin Cell Battery Alkaline Manganese Batteries Min Qty: 1 | 15997 |
|
$0.2500 / $0.5000 | Buy Now |
DISTI #
97384004
|
Avnet Abacus | Battery Alkaline Manganese Dioxide Coin 1.5V 45mAh Flat Top (Alt: 97384004) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 5 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3267114
|
Farnell | COIN BATTERY, ALKALINE, 1.5V, 0.045AH RoHS: Not Compliant Min Qty: 10 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$0.2013 / $0.2939 | Buy Now |
Part Details for LR41
LR41 CAD Models
LR41 Part Data Attributes
|
LR41
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LR41
Murata Manufacturing Co Ltd
Primary Battery,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Battery Chemistry | ALKALINE MANGANESe | |
Battery Type | PRIMARY | |
Capacity | 0.045 Ah | |
Diameter | 7.9 mm | |
Height | 3.6 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 1.5 V | |
Weight | 0.57 g |