Part Details for LR431APLT1G by LRC Leshan Radio Co Ltd
Overview of LR431APLT1G by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LR431APLT1G
LR431APLT1G CAD Models
LR431APLT1G Part Data Attributes
|
LR431APLT1G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LR431APLT1G
LRC Leshan Radio Co Ltd
Three Terminal Voltage Reference, BIPolar,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | , TO-236 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Output Voltage-Max | 36 V | |
Output Voltage-Min | 2.5 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-236 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 97.14285714 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Trim/Adjustable Output | YES |
Alternate Parts for LR431APLT1G
This table gives cross-reference parts and alternative options found for LR431APLT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LR431APLT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA431SAMF2 | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO3, SOT-23F, 3 PIN | Fairchild Semiconductor Corporation | LR431APLT1G vs KA431SAMF2 |
LR431APTLT1G | Three Terminal Voltage Reference, BIPolar, | LRC Leshan Radio Co Ltd | LR431APLT1G vs LR431APTLT1G |
KA431SAMF2TF | Adjustable/2.5 V, 1% Tolerance Shunt Regulator, 3000-REEL | onsemi | LR431APLT1G vs KA431SAMF2TF |
ZXRE252ASA-7 | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | LR431APLT1G vs ZXRE252ASA-7 |
LR431BLT1G | Three Terminal Voltage Reference, BIPolar, | LRC Leshan Radio Co Ltd | LR431APLT1G vs LR431BLT1G |