There are no models available for this part yet.
Overview of LR745N8-G by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LR745N8-G by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67X5323
|
Newark | Switchmode Power Supply Start-Up Ic 3 Sot-89 T/R Rohs Compliant: Yes |Microchip LR745N8-G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6360 | Buy Now | |
DISTI #
LR745N8-GCT-ND
|
DigiKey | IC CTRLR PWM SMPS SOT89-3 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1135 In Stock |
|
$0.6000 / $0.7900 | Buy Now | |
DISTI #
LR745N8-G
|
Avnet Americas | SMPS Start-Up Circuit 3-Pin SOT-89 T/R - Tape and Reel (Alt: LR745N8-G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.6000 / $0.7900 | Buy Now | |
DISTI #
689-LR745N8-G
|
Mouser Electronics | Power Management Specialized - PMIC Pwr Sup Start-Up IC RoHS: Compliant | 5433 |
|
$0.5830 / $0.7000 | Buy Now | |
DISTI #
LR745N8-G
|
Microchip Technology Inc | SWITCHMODE POWER SUPPLY START-UP IC, Projected EOL: 2034-06-30 RoHS: Compliant pbFree: Yes | 46000 |
|
$0.5800 / $0.7900 | Buy Now | |
DISTI #
70452546
|
RS | SWITCHMODE POWER SUPPLY START-UP IC3 SOT-89 T/R | Microchip Technology Inc. LR745N8-G RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6700 / $0.7900 | RFQ | |
Future Electronics | High Input Voltage SMPS Start-up RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.6500 / $0.6850 | Buy Now | ||
Onlinecomponents.com | High-Input Voltage SMPS Start-up RoHS: Compliant |
2000 In Stock 48000 Factory Stock |
|
$0.5600 / $0.5850 | Buy Now | ||
NAC | SWITCHMODE POWER SUPPLY START-UP IC - Package: 3 SOT-89 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 38000 |
|
$0.6500 / $0.8000 | Buy Now | ||
DISTI #
LR745N8-G
|
Avnet Silica | SMPS Start-Up Circuit 3-Pin SOT-89 T/R (Alt: LR745N8-G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for LR745N8-G by Microchip Technology Inc
Part Data Attributes for LR745N8-G by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
GREEN, TO-243AA, SOT-89, 3 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.95
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
R-PSSO-F3
|
JESD-609 Code
|
e3
|
Length
|
4.5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOT-89
|
Package Equivalence Code
|
TO-243
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
1.6 mm
|
Supply Voltage-Max (Vsup)
|
450 V
|
Supply Voltage-Min (Vsup)
|
35 V
|
Supply Voltage-Nom (Vsup)
|
400 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.5 mm
|
Terminal Position
|
SINGLE
|
Width
|
2.445 mm
|
Alternate Parts for LR745N8-G
This table gives cross-reference parts and alternative options found for LR745N8-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LR745N8-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV9120P | Switching Controller, Current-mode, 0.01A, 3000kHz Switching Freq-Max, BICMOS, PDIP16, PLASTIC, DIP-16 | Supertex Inc | LR745N8-G vs HV9120P |
HV9120NG-G | SWITCHING CONTROLLER, 3000kHz SWITCHING FREQ-MAX, PDSO16 | Microchip Technology Inc | LR745N8-G vs HV9120NG-G |
SI9111DY-T1-E3 | Switching Controller, Current-mode, 0.25A, 1000kHz Switching Freq-Max, BCDMOS, PDSO14, LEAD FREE, SOIC-14 | Vishay Intertechnologies | LR745N8-G vs SI9111DY-T1-E3 |
HV9120C | Switching Controller, Current-mode, 0.01A, 1000kHz Switching Freq-Max, BICMOS, CDIP16, CERAMIC, DIP-16 | Supertex Inc | LR745N8-G vs HV9120C |
LR745N3-GP014 | Analog Circuit | Supertex Inc | LR745N8-G vs LR745N3-GP014 |
Related Parts for LR745N8-G
-
ATSAMS70Q21A-CNTMicrocontrollers
-
LR745N3-GOther Analog ICs
-
ADS7042IRUGRAnalog to Digital Converters
-
MIC2171WU-TRSwitching Regulator or Controllers
-
LT1013DDROperational Amplifiers
-
AD5668BCBZ-3-RL7Digital to Analog Converters
-
BTS3410GXUMA1Peripheral Drivers
-
DS90UB947TRGCRQ1Line Driver or Receivers
-
ISL6292-2CR3ZPower Management Circuits