Part Details for LRGSCK610-RS-B-0/024V by Carling Technologies
Overview of LRGSCK610-RS-B-0/024V by Carling Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LRGSCK610-RS-B-0/024V
LRGSCK610-RS-B-0/024V CAD Models
LRGSCK610-RS-B-0/024V Part Data Attributes
|
LRGSCK610-RS-B-0/024V
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
LRGSCK610-RS-B-0/024V
Carling Technologies
Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | ROCKER | |
Body Breadth | 27.17 mm | |
Body Height | 29.97 mm | |
Body Length or Diameter | 27.58 mm | |
Contact (AC) Max Rating R Load | 20A@125VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 50000 Cycle(s) | |
Illumination | RED LAMP | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | SOLDER |
Alternate Parts for LRGSCK610-RS-B-0/024V
This table gives cross-reference parts and alternative options found for LRGSCK610-RS-B-0/024V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LRGSCK610-RS-B-0/024V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LRGSCK611-RR-B-D/024V | Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LRGSCK610-RS-B-0/024V vs LRGSCK611-RR-B-D/024V |
RGSCC900-R-W-W-0 | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LRGSCK610-RS-B-0/024V vs RGSCC900-R-W-W-0 |
LRGSCK615-CW-B-E/006V | Rocker Switch, DPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LRGSCK610-RS-B-0/024V vs LRGSCK615-CW-B-E/006V |
LRGSCK610-CS-B-D/006V | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LRGSCK610-RS-B-0/024V vs LRGSCK610-CS-B-D/006V |
LRGSCK615-CL-B-E/006V | Rocker Switch, DPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LRGSCK610-RS-B-0/024V vs LRGSCK615-CL-B-E/006V |
LRGSCK610-CG-B-0/006V | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LRGSCK610-RS-B-0/024V vs LRGSCK610-CG-B-0/006V |
LRGSCK610-CR-B-E/006V | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LRGSCK610-RS-B-0/024V vs LRGSCK610-CR-B-E/006V |
LRGSCK610-RR-B-E/250N | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LRGSCK610-RS-B-0/024V vs LRGSCK610-RR-B-E/250N |
RGSCC905-R-B-W-E | Rocker Switch, DPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LRGSCK610-RS-B-0/024V vs RGSCC905-R-B-W-E |
LRGSCK615-RS-B-E/125N | Rocker Switch, DPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LRGSCK610-RS-B-0/024V vs LRGSCK615-RS-B-E/125N |