Part Details for LRGSCK615-CS-B-E/125N by Carling Technologies
Overview of LRGSCK615-CS-B-E/125N by Carling Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P71PNE125N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type B 19 with 95 Signal Pins and RoHS compatible | |
HM2P67PDE125N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type AB 19, 95 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant | |
HM2P84PZE125N9LF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, Vertical Header, Type E11, 200 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant |
Part Details for LRGSCK615-CS-B-E/125N
LRGSCK615-CS-B-E/125N CAD Models
LRGSCK615-CS-B-E/125N Part Data Attributes
|
LRGSCK615-CS-B-E/125N
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
LRGSCK615-CS-B-E/125N
Carling Technologies
Rocker Switch, DPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | ROCKER | |
Body Breadth | 27.17 mm | |
Body Height | 29.97 mm | |
Body Length or Diameter | 27.58 mm | |
Contact (AC) Max Rating R Load | 20A@125VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 50000 Cycle(s) | |
Illumination | RED LAMP | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | WIRE |
Alternate Parts for LRGSCK615-CS-B-E/125N
This table gives cross-reference parts and alternative options found for LRGSCK615-CS-B-E/125N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LRGSCK615-CS-B-E/125N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LRGSCK611-CL-B-0/006V | Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LRGSCK615-CS-B-E/125N vs LRGSCK611-CL-B-0/006V |
LRGSCK610-RW-B-D/250N | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LRGSCK615-CS-B-E/125N vs LRGSCK610-RW-B-D/250N |
LRGSCK611-CR-B-D/024V | Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LRGSCK615-CS-B-E/125N vs LRGSCK611-CR-B-D/024V |
LRGSCK615-RS-B-D/125N | Rocker Switch, DPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LRGSCK615-CS-B-E/125N vs LRGSCK615-RS-B-D/125N |
RGSCC900-R-B-B-0 | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LRGSCK615-CS-B-E/125N vs RGSCC900-R-B-B-0 |
LRGSCK615-CR-B-E/024V | Rocker Switch, DPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LRGSCK615-CS-B-E/125N vs LRGSCK615-CR-B-E/024V |
RGSEC900-R-W-B-D | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LRGSCK615-CS-B-E/125N vs RGSEC900-R-W-B-D |
LRGSCK615-RS-B-0/250N | Rocker Switch, DPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LRGSCK615-CS-B-E/125N vs LRGSCK615-RS-B-0/250N |
LRGSCK610-RW-B-0/125N | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LRGSCK615-CS-B-E/125N vs LRGSCK610-RW-B-0/125N |
LRGSCK610-RW-B-0/250N | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LRGSCK615-CS-B-E/125N vs LRGSCK610-RW-B-0/250N |