Part Details for LRPQ-980-TR by Mini-Circuits
Overview of LRPQ-980-TR by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Part Details for LRPQ-980-TR
LRPQ-980-TR CAD Models
LRPQ-980-TR Part Data Attributes:
|
LRPQ-980-TR
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
LRPQ-980-TR
Mini-Circuits
Splitter And Combiner, 820MHz Min, 980MHz Max, 0.5dB Insertion Loss-Max
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Insertion Loss-Max | 0.5 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 980 MHz | |
Operating Frequency-Min | 820 MHz | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for LRPQ-980-TR
This table gives cross-reference parts and alternative options found for LRPQ-980-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LRPQ-980-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LRPQ-980+ | Splitter And Combiner, 820MHz Min, 980MHz Max, 0.5dB Insertion Loss-Max | Mini-Circuits | LRPQ-980-TR vs LRPQ-980+ |