Part Details for LS-534 by Torotel Products Inc
Overview of LS-534 by Torotel Products Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LS-534
LS-534 CAD Models
LS-534 Part Data Attributes
|
LS-534
Torotel Products Inc
Buy Now
Datasheet
|
Compare Parts:
LS-534
Torotel Products Inc
General Purpose Audio Transformer
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOROTEL PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | DRIVER | |
Height | 13.49 mm | |
Length | 11.81 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Primary Impedance | 20000 OHMS | |
Secondary Impedance | 1000 OHMS | |
Surface Mount | NO | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Width | 9.04 mm |