LS0851506F120C1B
Description: Snap Acting/Limit Switch,

Overview of LS0851506F120C1B by E-Switch Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for LS0851506F120C1B by E-Switch Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 47AC3351
Newark Ea Rohs Compliant: Yes |E-Switch LS0851506F120C1B RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.8730
$0.8730 Buy Now
DISTI # 141-LS0851506F120C1B-ND
DigiKey SWITCH SNAP ACT SPST-NC 15A 125V Min Qty: 1000 Lead time: 14 Weeks Container: Bulk Temporarily Out of Stock
  • 1,000 $1.0755
$1.0755 Buy Now
DISTI # 612-LS0851506F120C1B
Mouser Electronics Basic / Snap Action Switches Snap Action, SPST-NC, On-(Off), Chassis Mount RoHS: Compliant 0
  • 1,000 $1.0700
  • 2,500 $1.0000
  • 5,000 $0.9710
$0.9710 / $1.0700 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks 0
  • 1,000 $0.8590
$0.8590 Buy Now

CAD Models for LS0851506F120C1B by E-Switch Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LS0851506F120C1B by E-Switch Inc

LS0851506F120C1B
E-Switch Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
E-SWITCH INC
Reach Compliance Code
compliant
Samacsys Manufacturer
E-Switch
Actuator Material
POLYBUTYLENE TEREPHTHALATE
Actuator Travel
5.5 mm
Actuator Type
ROLLER LEVER
Additional Feature
CUL; UL
Body Breadth
10.3 mm
Body Height
15.9 mm
Body Length or Diameter
28.9 mm
Center Contact Material
SILVER
Contact (AC) Max Rating R Load
15A@250VAC
Contact Current(AC)-Max
15 A
Contact Resistance
0.1 mΩ
Contact Voltage(AC)-Max
250 V
Dielectric Withstand Volts
1500VAC V
Electrical Life
50000 Cycle(s)
End Contact Material
SILVER
Housing Material
POLYBUTYLENE TEREPHTHALATE
Insulation Resistance
100000000 Ω
Mounting Feature
PANEL MOUNT
Operating Force-Max
1.569 N
Operating Position
0.815 inch
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Pre-Travel-Max
5.5 mm
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPST
Switch Type
SNAP ACTING/LIMIT SWITCH
Terminal Length
0.378 inch
Terminal Material
COPPER
Termination Type
QUICK CONNECT
Want to compare parts?
  1. LS0851506F120C1B
    E-Switch Inc
    Snap Acting/Limit Switch,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LS0851506F120C1B by E-Switch Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LS0851506F120C1B by E-Switch Inc

Select Manufacturer
Which Manufacturer of LS0851506F120C1B would you like to use for your alert(s)?
  • Please alert me when LS0851506F120C1B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LS0851506F120C1B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LS0851506F120C1B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LS0851506F120C1B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LS0851506F120C1B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LS0851506F120C1B by E-Switch Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: