-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microprocessor, 32-Bit, 1000MHz, CMOS, PBGA525
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y5379
|
Newark | Layerscape 32-Bit Arm Cortex-A7, Dual-Core, 1.0Ghz, -40 To 105C, Security Enabled/Tray Rohs Compliant: Yes |Nxp LS1020AXE7KQB Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.5800 / $45.1800 | Buy Now |
DISTI #
568-14042-ND
|
DigiKey | IC MPU QORIQ 1.0GHZ 525FCPBGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
588 In Stock |
|
$45.9536 / $62.2800 | Buy Now |
DISTI #
LS1020AXE7KQB
|
Avnet Americas | Communication Processor 525-Pin FCBGA Box - Trays (Alt: LS1020AXE7KQB) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$40.2988 / $46.4736 | Buy Now |
DISTI #
841-LS1020AXE7KQB
|
Mouser Electronics | Microprocessors - MPU Layerscape 32-bit Arm Cortex-A7, Dual-core, 1.0GHz, -40 to 105C, Security enabled RoHS: Compliant | 72 |
|
$44.2500 / $62.2700 | Buy Now |
|
Future Electronics | LS1020xx Series 3.3 V 128 kB RAM 1 GHz 32-Bit Microprocessor - FCPBGA-525 RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 84 Container: Tray | 0Tray |
|
$45.0600 | Buy Now |
|
Rochester Electronics | LS1020A - QorIQ Layerscape, ARM Cortex-A7 Dual-Core Processor RoHS: Compliant Status: Active Min Qty: 1 | 1596 |
|
$44.3100 / $52.1300 | Buy Now |
DISTI #
LS1020AXE7KQB
|
Avnet Americas | Communication Processor 525-Pin FCBGA Box - Trays (Alt: LS1020AXE7KQB) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$40.2988 / $46.4736 | Buy Now |
DISTI #
LS1020AXE7KQB
|
Avnet Americas | Communication Processor 525-Pin FCBGA Box - Trays (Alt: LS1020AXE7KQB) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$40.2988 / $46.4736 | Buy Now |
DISTI #
LS1020AXE7KQB
|
Avnet Silica | Communication Processor 525-Pin FCBGA Box (Alt: LS1020AXE7KQB) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LS1020AXE7KQB
|
EBV Elektronik | Communication Processor 525-Pin FCBGA Box (Alt: LS1020AXE7KQB) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 2 Weeks, 6 Days | EBV - 336 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LS1020AXE7KQB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LS1020AXE7KQB
NXP Semiconductors
RISC Microprocessor, 32-Bit, 1000MHz, CMOS, PBGA525
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FCBGA-525 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A.1 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2017-09-21 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 16 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 133.3 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B525 | |
JESD-609 Code | e1 | |
Length | 19 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 525 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.07 mm | |
Speed | 1000 MHz | |
Supply Voltage-Max | 1.03 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
This table gives cross-reference parts and alternative options found for LS1020AXE7KQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS1020AXE7KQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS1020ASN7KQB | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, PBGA525 | NXP Semiconductors | LS1020AXE7KQB vs LS1020ASN7KQB |
LS1020AXN7KQB | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, PBGA525 | NXP Semiconductors | LS1020AXE7KQB vs LS1020AXN7KQB |