Part Details for LS1021ASN7HNB by Freescale Semiconductor
Overview of LS1021ASN7HNB by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for LS1021ASN7HNB
LS1021ASN7HNB CAD Models
LS1021ASN7HNB Part Data Attributes
|
LS1021ASN7HNB
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LS1021ASN7HNB
Freescale Semiconductor
LS1 32Bit ARM SoC, 800MHz, DDR3/4, LCDC, vTSEC, PCIe, USB3, SATA3, uQE, CAN, 0 to 105C, Rev2.0
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | 19 X 19 MM, 1.92 HEIGHT, PLASTIC, FCBGA-525 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B525 | |
Length | 19 mm | |
Number of Terminals | 525 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Seated Height-Max | 2.07 mm | |
Supply Voltage-Max | 1.03 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |