-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LS1 32Bit ARM SoC, 1GHz, DDR3/4, LCDC, vTSEC, PCIe, USB3, SATA3, uQE, CAN, 0 to 105C, Rev2.0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LS1021ASN7KQB
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LS1021ASN7KQB
Freescale Semiconductor
LS1 32Bit ARM SoC, 1GHz, DDR3/4, LCDC, vTSEC, PCIe, USB3, SATA3, uQE, CAN, 0 to 105C, Rev2.0
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | 19 X 19 MM, 1.92 HEIGHT, PLASTIC, FCBGA-525 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B525 | |
Length | 19 mm | |
Number of Terminals | 525 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Seated Height-Max | 2.07 mm | |
Supply Voltage-Max | 1.03 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |