Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Newark | 8,251 | 1 | Bulk |
|
View this part on Bristol Electronics | 863 | 1 |
|
|
View this part on RS Components | 5,282 | 1 | Bulk |
|
View this part on Rutronik | 10,905 | 500 | Box |
|
View this part on Farnell | 468 | 1 | Each |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
25,769
LS14250
Active
unknown
3A991.J.1
8506.80.00.00
Saft Batteries
1.6
UL
LITHIUM-THIONYL CHLORIDE
1/2AA
PRIMARY
1.2 Ah
2 V
14.55 mm
25.15 mm
85 °C
-60 °C
BUTTON(+), FLAT(-)
3.6 V
8.9 g
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS14250CNA Batteries | Primary Battery, Lithium-thionyl Chloride, 1/2AA, 3.6V, 1.2Ah | Saft Batteries | LS14250 vs LS14250CNA |