Part Details for LS2-120-01-S-D-RA2-TR by Samtec Inc
Results Overview of LS2-120-01-S-D-RA2-TR by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LS2-120-01-S-D-RA2-TR Information
LS2-120-01-S-D-RA2-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DAO3W3P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets. | |
| DAL3V3P543G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. | |
| DAV3V3P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for LS2-120-01-S-D-RA2-TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LS2-120-01-S-D-RA2-TR
|
Avnet Americas | - Tape and Reel (Alt: LS2-120-01-S-D-RA2-TR) COO: China RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
DISTI #
000000000002195379
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now |
US Tariff Estimator: LS2-120-01-S-D-RA2-TR by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LS2-120-01-S-D-RA2-TR
LS2-120-01-S-D-RA2-TR Part Data Attributes
|
|
LS2-120-01-S-D-RA2-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LS2-120-01-S-D-RA2-TR
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Female and Male, Right Angle, Solder Terminal, Socket,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | SAMTEC INC | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | SHROUDED | |
| Body Breadth | 0.208 inch | |
| Body Depth | 0.409 inch | |
| Body Length | 1.637 inch | |
| Body/Shell Style | HERMAPHRODITIC | |
| Connector Type | BOARD CONNECTOR | |
| Contact Finish Mating | GOLD | |
| Contact Gender | HERMAPHRODITIC | |
| Contact Material | PHOSPHOR BRONZE | |
| Contact Pattern | RECTANGULAR | |
| Contact Style | SQ PIN-SKT | |
| DIN Conformance | NO | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insertion Force-Max | 1.11 N | |
| Insulator Color | BLACK | |
| Insulator Material | LIQUID CRYSTAL POLYMER | |
| MIL Conformance | NO | |
| Mating Contact Pitch | 0.079 inch | |
| Mating Contact Row Spacing | 0.079 inch | |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
| Mixed Contacts | NO | |
| Mounting Option 1 | LOCKING | |
| Mounting Style | RIGHT ANGLE | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | GENERAL PURPOSE | |
| PCB Contact Pattern | RECTANGULAR | |
| PCB Contact Row Spacing | 2 mm | |
| Polarization Key | POLARIZED HOUSING | |
| Rated Current (Signal) | 3.2 A | |
| Reference Standard | UL | |
| Terminal Length | 0.09 inch | |
| Terminal Pitch | 2 mm | |
| Termination Type | SOLDER | |
| Total Number of Contacts | 40 | |
| Withdrawl Force-Min | 0.83 N |
Alternate Parts for LS2-120-01-S-D-RA2-TR
This table gives cross-reference parts and alternative options found for LS2-120-01-S-D-RA2-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS2-120-01-S-D-RA2-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LS2-120-01-L-D-RA2 | Samtec Inc | $10.9191 | Board Connector, 40 Contact(s), 2 Row(s), Hermaphroditic, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | LS2-120-01-S-D-RA2-TR vs LS2-120-01-L-D-RA2 |
| LS2-120-01-F-D-RA2-FR | Samtec Inc | $4.6820 | Board Connector, 40 Contact(s), 2 Row(s), Hermaphroditic, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Hermaphroditic, | LS2-120-01-S-D-RA2-TR vs LS2-120-01-F-D-RA2-FR |
| LS2-120-01-F-D-RA2 | Samtec Inc | $5.0435 | Board Connector, 40 Contact(s), 2 Row(s), Hermaphroditic, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | LS2-120-01-S-D-RA2-TR vs LS2-120-01-F-D-RA2 |
| LS2-120-01-F-D-RA2-TR | Samtec Inc | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Hermaphroditic, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | LS2-120-01-S-D-RA2-TR vs LS2-120-01-F-D-RA2-TR |