Part Details for LS8011-11 by FEMA Electronics Corporation
Overview of LS8011-11 by FEMA Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for LS8011-11
LS8011-11 CAD Models
LS8011-11 Part Data Attributes
|
LS8011-11
FEMA Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
LS8011-11
FEMA Electronics Corporation
7 Seg Numeric LED Display, 20mm
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FEM A ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Configuration | Universal | |
Display Height | 20 mm | |
Forward Voltage-Max | 2 V | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 655 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |