Part Details for LSCNE1608FET1R0MA by TAIYO YUDEN
Overview of LSCNE1608FET1R0MA by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LSCNE1608FET1R0MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LSCNE1608FET1R0MACT-ND
|
DigiKey | FIXED IND 1UH 800MA 340 MOHM SMD Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.1243 / $0.3400 | Buy Now |
DISTI #
LSCNE1608FET1R0MA
|
Avnet Americas | Inductor Power Molded Multi-Layer 1uH 20% 1MHz Metal Composite 800mA 0603 Emboss T/R - Tape and Reel (Alt: LSCNE1608FET1R0MA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1540 | Buy Now |
DISTI #
963-LSCNE1608FET1R0M
|
Mouser Electronics | Power Inductors - SMD 1uH 0603 20% HI CURR RoHS: Compliant | 0 |
|
$0.1240 / $0.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1132 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1226 / $0.1400 | Buy Now |
DISTI #
LSCNE1608FET1R0MA
|
Avnet Americas | Inductor Power Molded Multi-Layer 1uH 20% 1MHz Metal Composite 800mA 0603 Emboss T/R - Tape and Reel (Alt: LSCNE1608FET1R0MA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1540 | Buy Now |
DISTI #
LSCNE1608FET1R0MA
|
Avnet Americas | Inductor Power Molded Multi-Layer 1uH 20% 1MHz Metal Composite 800mA 0603 Emboss T/R - Tape and Reel (Alt: LSCNE1608FET1R0MA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1540 | Buy Now |
Part Details for LSCNE1608FET1R0MA
LSCNE1608FET1R0MA CAD Models
LSCNE1608FET1R0MA Part Data Attributes
|
LSCNE1608FET1R0MA
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSCNE1608FET1R0MA
TAIYO YUDEN
General Purpose Inductor, 1uH, 20%, 1 Element, Metal Core-Core, SMD, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | METAL CORE | |
DC Resistance | 0.34 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.65 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Current-Max | 0.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |