-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, Metal Core-Core, SMD, 1616, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LSDND4040WKT100MMCT-ND
|
DigiKey | FIXED IND 10UH 1.6A 194 MOHM SMD Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6 In Stock |
|
$0.1956 / $0.5600 | Buy Now |
DISTI #
LSDND4040WKT100MM
|
Avnet Americas | Ind Power Shielded Wirewound 10uH 20% 1MHz Metal 1.6A Emboss T/R - Tape and Reel (Alt: LSDND4040WKT100MM) RoHS: Not Compliant Min Qty: 700 Package Multiple: 700 Container: Reel | 0 |
|
$0.2838 | Buy Now |
DISTI #
963-LSDND4040WKT100M
|
Mouser Electronics | Power Inductors - SMD 10uH 4040 20% HI CURR RoHS: Compliant | 700 |
|
$0.1950 / $0.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Lead time: 6 Weeks | 0 |
|
$0.2090 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2294 / $0.2706 | Buy Now |
DISTI #
LSDND4040WKT100MM
|
TTI | Power Inductors - SMD 10uH 4040 20% HI CURR pbFree: Pb-Free Min Qty: 700 Package Multiple: 700 Container: Reel | Americas - 0 |
|
$0.1960 / $0.2460 | Buy Now |
DISTI #
LSDND4040WKT100MM
|
Avnet Abacus | Ind Power Shielded Wirewound 10uH 20% 1MHz Metal 1.6A Emboss T/R (Alt: LSDND4040WKT100MM) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LSDND4040WKT100MM
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSDND4040WKT100MM
TAIYO YUDEN
General Purpose Inductor, 10uH, 20%, 1 Element, Metal Core-Core, SMD, 1616, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.194 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 1.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for LSDND4040WKT100MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSDND4040WKT100MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LBDND4040WKT100MM | General Purpose Inductor, 10uH, 20%, 1 Element, Metal Core-Core, SMD, 1616, CHIP | TAIYO YUDEN | LSDND4040WKT100MM vs LBDND4040WKT100MM |
MDWK4040T100MMV | General Purpose Inductor, | TAIYO YUDEN | LSDND4040WKT100MM vs MDWK4040T100MMV |
MDWK4040T100MM | General Purpose Inductor, | TAIYO YUDEN | LSDND4040WKT100MM vs MDWK4040T100MM |
LCDND4040WKT100MM | General Purpose Inductor, 10uH, 20%, 1 Element, Metal Core-Core, SMD, 1616, CHIP | TAIYO YUDEN | LSDND4040WKT100MM vs LCDND4040WKT100MM |
LMDND4040WKT100MM | General Purpose Inductor, 10uH, 20%, 1 Element, Metal Core-Core, SMD, 1616, CHIP | TAIYO YUDEN | LSDND4040WKT100MM vs LMDND4040WKT100MM |