-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LSF0108-Q100 - 8-bit bidirectional multi-voltage level translator; open-drain;ntttpush-pull@en-us TSSOP2 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH9767
|
Newark | Bidir Volt Translator, -40 To 125Deg C Rohs Compliant: Yes |Nexperia LSF0108PW-Q100J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6050 / $1.2300 | Buy Now |
DISTI #
1727-LSF0108PW-Q100JCT-ND
|
DigiKey | IC TRANSLATOR BIDIR 20TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4402 In Stock |
|
$0.4279 / $1.1000 | Buy Now |
DISTI #
LSF0108PW-Q100J
|
Avnet Americas | LSF0108PW-Q100/SOT360/TSSOP20 - Tape and Reel (Alt: LSF0108PW-Q100J) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4104 / $0.4899 | Buy Now |
DISTI #
771-LSF0108PW-Q100J
|
Mouser Electronics | Translation - Voltage Levels LSF0108PW-Q100/SOT360/TSSOP20 RoHS: Compliant | 2333 |
|
$0.4270 / $1.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks | 0 |
|
$0.4300 | Buy Now |
DISTI #
LSF0108PW-Q100J
|
TTI | Translation - Voltage Levels LSF0108PW-Q100/SOT360/TSSOP20 RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.4230 / $0.4620 | Buy Now |
DISTI #
LSF0108PW-Q100J
|
Avnet Asia | LSF0108PW-Q100/SOT360/TSSOP20 (Alt: LSF0108PW-Q100J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | 12500 |
|
$0.2979 / $0.3145 | Buy Now |
DISTI #
LSF0108PW-Q100J
|
Avnet Silica | LSF0108PW-Q100/SOT360/TSSOP20 (Alt: LSF0108PW-Q100J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LSF0108PW-Q100J
|
EBV Elektronik | LSF0108PW-Q100/SOT360/TSSOP20 (Alt: LSF0108PW-Q100J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LSF0108PW-Q100J
Nexperia
Buy Now
Datasheet
|
Compare Parts:
LSF0108PW-Q100J
Nexperia
LSF0108-Q100 - 8-bit bidirectional multi-voltage level translator; open-drain;ntttpush-pull@en-us TSSOP2 20-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP2 | |
Package Description | , | |
Pin Count | 20 | |
Manufacturer Package Code | SOT360-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for LSF0108PW-Q100J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSF0108PW-Q100J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSF0108PW-Q100 | Interface Circuit | Nexperia | LSF0108PW-Q100J vs LSF0108PW-Q100 |
LSF0108PW | Interface Circuit | Nexperia | LSF0108PW-Q100J vs LSF0108PW |