-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive eight-channel bidirectional multi-voltage-level translator 20-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4325
|
Newark | Volt Level Translator, 8Bit, Tssop-20, No. Of Inputs:8, Output Current:-, Propagation Delay:2.2Ns, No. Of Pins:20Pins, Logic Case Style:Tssop, Supply Voltage Min:950Mv, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS LSF0108QPWRQ1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1327 |
|
$1.5200 / $1.9700 | Buy Now |
DISTI #
296-44247-1-ND
|
DigiKey | IC TRANSLATOR BIDIR 20TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2806 In Stock |
|
$0.6375 / $1.5000 | Buy Now |
DISTI #
595-LSF0108QPWRQ1
|
Mouser Electronics | Translation - Voltage Levels Automotive eight-channel bidirectional multi-voltage-level translator 20-TSSOP -40 to 125 RoHS: Compliant | 2376 |
|
$0.6640 / $1.5700 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 1328 |
|
$0.4388 / $1.6875 | Buy Now |
|
Quest Components | 1062 |
|
$0.5850 / $2.2500 | Buy Now | |
|
Quest Components | 80 |
|
$1.2250 / $2.4500 | Buy Now | |
|
Ameya Holding Limited | IC TRNSLTR BIDIRECTIONAL 20TSSOP | 4908 |
|
RFQ | |
|
Win Source Electronics | IC TRNSLTR BIDIRECTIONAL 20TSSOP | 207000 |
|
$0.7770 / $1.1650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LSF0108QPWRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LSF0108QPWRQ1
Texas Instruments
Automotive eight-channel bidirectional multi-voltage-level translator 20-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-05-28 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRED 1.8V SUPPLY NOMINAL | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Latch or Register | LATCH | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.0125 mA | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | ||
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LSF0108QPWRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSF0108QPWRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSF0108PW-Q100 | Interface Circuit | Nexperia | LSF0108QPWRQ1 vs LSF0108PW-Q100 |
LSF0108PW | Interface Circuit | Nexperia | LSF0108QPWRQ1 vs LSF0108PW |