-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 7 Seg Numeric LED Display, Red, 7.62mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1572-5-ND
|
DigiKey | DISPLAY 7-SEG 0.3" SGL RED 10DIP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
6046 In Stock |
|
$0.4169 / $1.3000 | Buy Now |
DISTI #
LSHD-A101
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Red CA 10-Pin DIP - Rail/Tube (Alt: LSHD-A101) RoHS: Compliant Min Qty: 1014 Package Multiple: 39 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.4387 / $0.4973 | Buy Now |
DISTI #
859-LSHD-A101
|
Mouser Electronics | LED Displays & Accessories Red, Low Current 0.3", CARHD RoHS: Compliant | 1700 |
|
$0.4160 / $1.3000 | Buy Now |
|
Future Electronics | Displays Module 1DIGIT 8LED Red CA 10-Pin RoHS: Compliant pbFree: Yes Min Qty: 39 Package Multiple: 39 Container: Tube | 26247Tube |
|
$0.4300 / $0.5100 | Buy Now |
DISTI #
LSHD-A101
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Red CA 10-Pin DIP - Rail/Tube (Alt: LSHD-A101) RoHS: Compliant Min Qty: 1014 Package Multiple: 39 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.4387 / $0.4973 | Buy Now |
DISTI #
LSHD-A101
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Red CA 10-Pin DIP - Rail/Tube (Alt: LSHD-A101) RoHS: Compliant Min Qty: 1014 Package Multiple: 39 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.4387 / $0.4973 | Buy Now |
|
New Advantage Corporation | Displays Module 1DIGIT 8LED Red CA 10-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 39 | 20982 |
|
$0.5133 / $0.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LSHD-A101
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LSHD-A101
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, Red, 7.62mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | HIGH RELIABILITY | |
Color | RED | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7.62 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY |
This table gives cross-reference parts and alternative options found for LSHD-A101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSHD-A101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-7511-00000 | 7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 7.6mm | Avago Technologies | LSHD-A101 vs HDSP-7511-00000 |
LTS-360HR | Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 9.14mm | Lite-On Semiconductor Corporation | LSHD-A101 vs LTS-360HR |
HDSP-7511 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 7.6mm, | Broadcom Limited | LSHD-A101 vs HDSP-7511 |
HDSP-7501-S01 | 7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 7.6mm | Avago Technologies | LSHD-A101 vs HDSP-7501-S01 |
HDSP-7511-S01 | Smart/Normal 7 Seg Numeric LED Display, High Efficiency Red, 7.6mm | Broadcom Limited | LSHD-A101 vs HDSP-7511-S01 |
HDSP-7501-S02 | 7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 7.6mm | Avago Technologies | LSHD-A101 vs HDSP-7501-S02 |
HDSP-7511-CD000 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 7.6mm | Broadcom Limited | LSHD-A101 vs HDSP-7511-CD000 |
HDSP-7501 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 7.6mm | Hewlett Packard Co | LSHD-A101 vs HDSP-7501 |
HDSP-7511-S01 | Smart/Normal 7 Seg Numeric LED Display, High Efficiency Red, 7.6mm | Agilent Technologies Inc | LSHD-A101 vs HDSP-7511-S01 |
HDSP-7511-S02 | Smart/Normal 7 Seg Numeric LED Display, High Efficiency Red, 7.6mm | Broadcom Limited | LSHD-A101 vs HDSP-7511-S02 |