Part Details for LSHM-130-02.5-F-DV-A-S-TR by Samtec Inc
Results Overview of LSHM-130-02.5-F-DV-A-S-TR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSHM-130-02.5-F-DV-A-S-TR Information
LSHM-130-02.5-F-DV-A-S-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for LSHM-130-02.5-F-DV-A-S-TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
96AH1095
|
Newark | 0.50 Mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip Rohs Compliant: Yes |Samtec LSHM-130-02.5-F-DV-A-S-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 124 |
|
$3.9600 / $5.9100 | Buy Now |
|
DISTI #
LSHM-130-02.5-F-DV-A-S-TR
|
Avnet Americas | - Tape and Reel (Alt: LSHM-130-02.5-F-DV-A-S-TR) COO: Costa Rica RoHS: Compliant Min Qty: 575 Package Multiple: 575 Lead time: 2 Weeks, 6 Days Container: Reel | 124 Factory Stock |
|
$3.1008 / $3.8627 | Buy Now |
|
|
Powell Electronics | 0.50 mm Razor Beam High-Speed Hermaphrod Min Qty: 1 | 82 |
|
$4.6400 / $6.0900 | Buy Now |
|
DISTI #
000000000003207665
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip Min Qty: 1 | 124 |
|
$4.0800 / $6.0900 | Buy Now |
|
DISTI #
LSHM-130-02.5-F-DV-A-S-TR
|
Avnet Abacus | (Alt: LSHM-130-02.5-F-DV-A-S-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: LSHM-130-02.5-F-DV-A-S-TR by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LSHM-130-02.5-F-DV-A-S-TR
LSHM-130-02.5-F-DV-A-S-TR Part Data Attributes
|
|
LSHM-130-02.5-F-DV-A-S-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LSHM-130-02.5-F-DV-A-S-TR
Samtec Inc
Board Stacking Connector, 60 Contact(s), 2 Row(s), Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | SAMTEC INC | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 2 Weeks, 6 Days | |
| Samacsys Manufacturer | SAMTEC | |
| Board Mounting Option | PEG | |
| Body Breadth | 0.196 inch | |
| Body Depth | 0.156 inch | |
| Body Length | 0.785 inch | |
| Connector Type | BOARD STACKING CONNECTOR | |
| Contact Finish Mating | NOT SPECIFIED | |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Contact Gender | HERMAPHRODITIC | |
| Contact Material | NOT SPECIFIED | |
| Contact Pattern | RECTANGULAR | |
| Contact Resistance | 15 mΩ | |
| Contact Style | BELLOWED TYPE | |
| Dielectric Withstanding Voltage | 470VAC V | |
| Durability | 100 Cycles | |
| Filter Feature | NO | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Color | BLACK | |
| Insulator Material | LIQUID CRYSTAL POLYMER | |
| JESD-609 Code | e3 | |
| Mating Contact Pitch | 0.02 inch | |
| Mixed Contacts | NO | |
| Mounting Option 1 | LOCKING | |
| Mounting Style | STRAIGHT | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| PCB Contact Pattern | RECTANGULAR | |
| PCB Contact Row Spacing | 3.7084 mm | |
| Plating Thickness | FLASH inch | |
| Polarization Key | POLARIZED HOUSING | |
| Rated Current (Signal) | 2 A | |
| Reference Standard | UL | |
| Terminal Pitch | 0.508 mm | |
| Termination Type | SURFACE MOUNT | |
| Total Number of Contacts | 60 |
Alternate Parts for LSHM-130-02.5-F-DV-A-S-TR
This table gives cross-reference parts and alternative options found for LSHM-130-02.5-F-DV-A-S-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSHM-130-02.5-F-DV-A-S-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LSHM-130-02.5-L-DV-A-S-TR | Samtec Inc | $5.0364 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | LSHM-130-02.5-F-DV-A-S-TR vs LSHM-130-02.5-L-DV-A-S-TR |
LSHM-130-02.5-F-DV-A-S-TR Frequently Asked Questions (FAQ)
-
The recommended torque is 0.5-1.5 N·m (4-12 in-lbs) for the screws on the LSHM-130-02.5-F-DV-A-S-TR connector.
-
Yes, the LSHM-130-02.5-F-DV-A-S-TR connector is designed to support high-speed signals up to 28 Gbps.
-
The operating temperature range for the LSHM-130-02.5-F-DV-A-S-TR connector is -40°C to 125°C.
-
Yes, the LSHM-130-02.5-F-DV-A-S-TR connector is RoHS and REACH compliant, meeting the requirements for environmental regulations.
-
The mating cycle life for the LSHM-130-02.5-F-DV-A-S-TR connector is 500 cycles minimum.