Part Details for LSHM-140-02.5-S-DV-A-N-K-TR by Samtec Inc
Results Overview of LSHM-140-02.5-S-DV-A-N-K-TR by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSHM-140-02.5-S-DV-A-N-K-TR Information
LSHM-140-02.5-S-DV-A-N-K-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for LSHM-140-02.5-S-DV-A-N-K-TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LSHM-140-02.5-S-DV-A-N-K-TR
|
Avnet Americas | - Tape and Reel (Alt: LSHM-140-02.5-S-DV-A-N-K-TR) COO: Costa Rica RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 5 Weeks, 1 Days Container: Reel | 0 |
|
$4.6848 / $4.7824 | Buy Now |
|
DISTI #
000000000005887261
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip Min Qty: 1 | 0 |
|
$4.8800 / $7.4200 | Buy Now |
|
DISTI #
LSHM-140-02.5-S-DV-A-N-K-TR
|
Avnet Abacus | (Alt: LSHM-140-02.5-S-DV-A-N-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: LSHM-140-02.5-S-DV-A-N-K-TR by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LSHM-140-02.5-S-DV-A-N-K-TR
LSHM-140-02.5-S-DV-A-N-K-TR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LSHM-140-02.5-S-DV-A-N-K-TR Part Data Attributes
|
|
LSHM-140-02.5-S-DV-A-N-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LSHM-140-02.5-S-DV-A-N-K-TR
Samtec Inc
Board Stacking Connector
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 5 Weeks, 1 Day | |
| Board Mounting Option | Peg | |
| Body Breadth | 0.196 Inch | |
| Body Depth | 0.156 Inch | |
| Body Length | 0.972 Inch | |
| Connector Type | Board Stacking Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Gender | Hermaphroditic | |
| Contact Material | Not Specified | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 15 MΩ | |
| Contact Style | Bellowed Type | |
| Dielectric Withstanding Voltage | 470vac V | |
| Durability | 100 Cycles | |
| Filter Feature | No | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Color | Black | |
| Insulator Material | Liquid Crystal Polymer | |
| Mating Contact Pitch | 0.02 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 3.7 Mm | |
| Plating Thickness | 30u Inch | |
| Polarization Key | Polarized Housing | |
| Rated Current (Signal) | 2 A | |
| Reference Standard | Ul | |
| Terminal Pitch | 0.5 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 80 | |
| UL Flammability Code | 94V-0 | |
| Withdrawl Force-Min | 2.22 N |
Alternate Parts for LSHM-140-02.5-S-DV-A-N-K-TR
This table gives cross-reference parts and alternative options found for LSHM-140-02.5-S-DV-A-N-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSHM-140-02.5-S-DV-A-N-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LSHM-140-02.5-F-DV-A-N-K-TR | Samtec Inc | $4.4923 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Hermaphroditic, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | LSHM-140-02.5-S-DV-A-N-K-TR vs LSHM-140-02.5-F-DV-A-N-K-TR |
| LSHM-140-02.5-L-DV-A-N-K-TR | Samtec Inc | $5.2224 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Hermaphroditic, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | LSHM-140-02.5-S-DV-A-N-K-TR vs LSHM-140-02.5-L-DV-A-N-K-TR |
| LSHM-140-02.5-L-DV-A-N-K-FR | Samtec Inc | Check for Price | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male and Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | LSHM-140-02.5-S-DV-A-N-K-TR vs LSHM-140-02.5-L-DV-A-N-K-FR |
| LSHM-140-02.5-H-DV-A-N-K-TR | Samtec Inc | Check for Price | Board Stacking Connector, | LSHM-140-02.5-S-DV-A-N-K-TR vs LSHM-140-02.5-H-DV-A-N-K-TR |
| LSHM-140-2.5-L-DV-A-N-K-TR | Samtec Inc | Check for Price | Board Stacking Connector, 80 Contact(s), 2 Row(s), Hermaphroditic, Straight, 0.0197 inch Pitch, Surface Mount Terminal, Black Insulator, | LSHM-140-02.5-S-DV-A-N-K-TR vs LSHM-140-2.5-L-DV-A-N-K-TR |