There are no models available for this part yet.
Overview of LSIC2SD120D10A by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for LSIC2SD120D10A by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47AJ9929
|
Newark | Sic Schottky Diode 1200V 10A To263-2L/ Tr |Littelfuse LSIC2SD120D10A RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2600 | Buy Now | |
DISTI #
18-LSIC2SD120D10ATR-ND
|
DigiKey | SIC SCHOTTKY DIODE 1200V 10A TO2 Min Qty: 800 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.3105 | Buy Now | |
DISTI #
576-LSIC2SD120D10A
|
Mouser Electronics | SiC Schottky Diodes SiC Schottky Diode 1200V 10A TO263-2L RoHS: Compliant | 0 |
|
$7.3200 | Order Now | |
Future Electronics | 1200 V Surface Mount Silicon Carbide Schottky Diode - TO-263-2L RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$7.1700 | Buy Now | ||
DISTI #
LSIC2SD120D10A
|
TME | Diode: Schottky rectifying, SiC, SMD, 1.2kV, 10A, TO263, 65W Min Qty: 1 | 0 |
|
$9.7600 / $13.6500 | RFQ | |
Ozdisan Elektronik | DIODE SIL.CARB.SCHOTTKY 32A 1200V TO263 (D2PAK) AE | 0 |
|
$11.8407 / $12.6695 | RFQ |
CAD Models for LSIC2SD120D10A by Littelfuse Inc
Part Data Attributes for LSIC2SD120D10A by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
Diode Type
|
RECTIFIER DIODE
|