-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-compact high-performance eCompass module: ultra-low power 3D accelerometer and 3D magnetometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC4895
|
Newark | Mems Module, Accelerometer/Magnetometer, Mems Module Function:Tri-Axis Accelerometer, Tri-Axis Magnetometer, Supply Voltage Min:1.71V, Supply Voltage Max:3.6V, Sensor Case Style:Lga, No. Of Pins:12Pins, Gyroscope Range:- Rohs Compliant: Yes |Stmicroelectronics LSM303AGRTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8168 |
|
$3.6500 / $4.6500 | Buy Now |
DISTI #
84Y8521
|
Newark | Combo |Stmicroelectronics LSM303AGRTR Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-16527-1-ND
|
DigiKey | IMU ACCEL/MAG I2C/SPI 12LGA Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
46965 In Stock |
|
$3.0896 / $7.3300 | Buy Now |
DISTI #
LSM303AGRTR
|
Avnet Americas | Ultra-compact high-performance eCompass IC ±2g/±4g/±8g/±16g 12-Pin LGA T/R - Tape and Reel (Alt: LSM303AGRTR) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 20 Weeks, 0 Days Container: Reel | 48000 |
|
$3.2890 | Buy Now |
DISTI #
LSM303AGRTR
|
Avnet Americas | Ultra-compact high-performance eCompass IC ±2g/±4g/±8g/±16g 12-Pin LGA T/R - Tape and Reel (Alt: LSM303AGRTR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.0015 / $3.4155 | Buy Now |
DISTI #
LSM303AGRTR
|
Avnet Americas | Ultra-compact high-performance eCompass IC ±2g/±4g/±8g/±16g 12-Pin LGA T/R - Rail/Tube (Alt: LSM303AGRTR) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.2591 | Buy Now |
DISTI #
01AC4895
|
Avnet Americas | Ultra-compact high-performance eCompass IC ±2g/±4g/±8g/±16g 12-Pin LGA T/R - Product that comes on tape, but is not reeled (Alt: 01AC4895) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 783 Partner Stock |
|
$4.9400 / $8.0100 | Buy Now |
DISTI #
511-LSM303AGRTR
|
Mouser Electronics | IMUs - Inertial Measurement Units Ultra-compact high-perf eCompass: ultra-low power 3D accel & mag RoHS: Compliant | 70548 |
|
$3.0800 / $6.8000 | Buy Now |
|
STMicroelectronics | MEMS accelerometer and magnetometer for consumer applications RoHS: Compliant Min Qty: 1 | 70578 |
|
$3.6100 / $6.6600 | Buy Now |
|
Future Electronics | LSM303A Series 3.6 V Ultra-Low-Power 3D Accelerometer & 3D Magnetometer - LGA-12 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 16000Reel |
|
$3.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LSM303AGRTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LSM303AGRTR
STMicroelectronics
Ultra-compact high-performance eCompass module: ultra-low power 3D accelerometer and 3D magnetometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LGA-12 | |
Manufacturer Package Code | LGA 2X2X1 12LD PITCH 0.5MM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PBGA-B12 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFLGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for LSM303AGRTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSM303AGRTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPU-9250 | Analog Circuit, 1 Func, QFN-24 | InvenSense Inc | LSM303AGRTR vs MPU-9250 |