LSM303AHTR
STMicroelectronics
Description: e-Compass: 3D digital accelerometer, 3D digital magnetometer

Overview of LSM303AHTR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 14 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for LSM303AHTR by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 51AC9171
Newark Lga 2X2X1 12Ld Pitultra-Compact, Supply Voltage Min:1.71V, Supply Voltage Max:1.98V, No. Of Pins:12Pins, Sensing Range - Accelerometer:± 2G, ± 4G, ± 8G, ± 16G, Sensing Range - Gyroscope:-, Product Range:-, Msl:Msl 3 - 168 Hours Rohs Compliant: Yes |Stmicroelectronics LSM303AHTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 154
  • 1 $3.1700
  • 10 $2.9000
  • 50 $2.6800
  • 100 $2.6800
  • 500 $2.0900
  • 1,000 $2.0800
  • 2,500 $2.0600
  • 5,000 $2.0200
$2.0200 / $3.1700 Buy Now
DISTI # 497-17053-1-ND
DigiKey ULTRA-COMPACT HIGH-PERFORMANCE E Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 5228
In Stock
  • 1 $5.0400
  • 10 $3.7810
  • 25 $3.3608
  • 50 $3.1928
  • 100 $3.1088
  • 500 $2.6047
  • 1,000 $2.4366
  • 8,000 $2.2350
$2.2350 / $5.0400 Buy Now
DISTI # 51AC9171
Avnet Americas Accelerometer and Gyroscope 3D Digital-I2C/Digital-SPI-OUT 12-Pin LGA T/R - Bulk (Alt: 51AC9171) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk 154 Partner Stock
  • 1 $4.5300
  • 10 $3.9200
  • 50 $3.4300
  • 100 $3.2200
  • 500 $2.0900
$2.0900 / $4.5300 Buy Now
DISTI # LSM303AHTR
Avnet Americas Accelerometer and Gyroscope 3D Digital-I2C/Digital-SPI-OUT 12-Pin LGA T/R - Tape and Reel (Alt: LSM303AHTR) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 8,000 $2.0964
$2.0964 Buy Now
DISTI # 511-LSM303AHTR
Mouser Electronics Accelerometers e-Compass: 3D digital accelerometer, 3D digital magnetometer RoHS: Compliant 8456
  • 1 $5.0400
  • 10 $3.2000
  • 100 $3.1100
  • 500 $2.6000
  • 1,000 $2.4400
  • 8,000 $2.2800
$2.2800 / $5.0400 Buy Now
STMicroelectronics Ultracompact high-performance e-compass module: ultralow-power 3-axis accelerometer and 3-axis magnetometer RoHS: Compliant Min Qty: 1 8456
  • 1 $4.9400
  • 10 $3.1400
  • 100 $3.0500
  • 250 $3.0500
  • 500 $2.5500
$2.5500 / $4.9400 Buy Now
Future Electronics LSM303AH Series 1.98 V Ultra-Low-Power 3D Accelerometer & 3D Magnetometer-LGA-12 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Cut Tape/Mini-Reel 4771
Cut Tape/Mini-Reel
  • 1 $2.0600
$2.0600 Buy Now
Future Electronics LSM303AH Series 1.98 V Ultra-Low-Power 3D Accelerometer & 3D Magnetometer-LGA-12 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 20 Weeks Container: Reel 0
Reel
  • 8,000 $2.5000
$2.5000 Buy Now
DISTI # 81423135
Verical 3D accelerometer and 3D magnetometer Digital Output 1.8V 12-Pin LGA T/R Min Qty: 8000 Package Multiple: 8000 Date Code: 2340 Americas - 24000
  • 8,000 $2.1980
$2.1980 Buy Now
Ameya Holding Limited LSM303AH Series 1.98 V Ultra-Low-Power 3D Accelerometer & 3D Magnetometer-LGA-12 8000
RFQ
DISTI # LSM303AHTR
Avnet Silica Accelerometer and Gyroscope 3D Digital-I2C/Digital-SPI-OUT 12-Pin LGA T/R (Alt: LSM303AHTR) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 17 Weeks, 0 Days Silica - 16000
Buy Now
DISTI # C1S730201531781
Chip1Stop Other sensors RoHS: Compliant 24000
  • 8,000 $2.1980
$2.1980 Buy Now
DISTI # LSM303AHTR
EBV Elektronik Accelerometer and Gyroscope 3D Digital-I2C/Digital-SPI-OUT 12-Pin LGA T/R (Alt: LSM303AHTR) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 21 Weeks, 0 Days EBV - 0
Buy Now
Vyrian OEM/CM Only 100
RFQ

CAD Models for LSM303AHTR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LSM303AHTR by STMicroelectronics

LSM303AHTR
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Package Description
LGA-12
Manufacturer Package Code
LGA 2X2X1 12LD PITCH 0.5MM
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
17 Weeks, 3 Days
Samacsys Manufacturer
STMicroelectronics
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
S-PBGA-B12
Length
2 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
12
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VFLGA
Package Equivalence Code
LCC12,.08SQ,20
Package Shape
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
1.98 V
Supply Voltage-Min (Vsup)
1.71 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
BUTT
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
2 mm
Want to compare parts?
  1. LSM303AHTR
    STMicroelectronics
    e-Compass: 3D digital accelerometer, 3D digital magnetometer
    VS

Related Parts for LSM303AHTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LSM303AHTR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LSM303AHTR by STMicroelectronics

Select Manufacturer
Which Manufacturer of LSM303AHTR would you like to use for your alert(s)?
  • Please alert me when LSM303AHTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LSM303AHTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LSM303AHTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LSM303AHTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LSM303AHTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LSM303AHTR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: