Part Details for LSM330DTR by STMicroelectronics
Overview of LSM330DTR by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Entertainment and Gaming
Robotics and Drones
Price & Stock for LSM330DTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IMU ACCEL/GYRO I2C/SPI 28LGA | 22580 |
|
$5.8210 / $8.7320 | Buy Now |
Part Details for LSM330DTR
LSM330DTR CAD Models
LSM330DTR Part Data Attributes
|
LSM330DTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LSM330DTR
STMicroelectronics
iNEMO inertial module: 3D accelerometer and 3D gyroscope
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | VFLGA, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PBGA-B28 | |
Length | 5.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFLGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BUTT | |
Terminal Pitch | 0.45 mm | |
Terminal Position | BOTTOM | |
Width | 3 mm |
Alternate Parts for LSM330DTR
This table gives cross-reference parts and alternative options found for LSM330DTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSM330DTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSM6DS3 | iNEMO 6DoF inertial measurement unit (IMU), for consumer electronics | STMicroelectronics | LSM330DTR vs LSM6DS3 |
LSM330DLC | iNEMO inertial module: 3D accelerometer and 3D gyroscope | STMicroelectronics | LSM330DTR vs LSM330DLC |
LSM330D | iNEMO inertial module: 3D accelerometer and 3D gyroscope | STMicroelectronics | LSM330DTR vs LSM330D |
LSM6DS3TR | iNEMO 6DoF inertial measurement unit (IMU), for consumer electronics | STMicroelectronics | LSM330DTR vs LSM6DS3TR |