-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
iNEMO 6DoF inertial measurement unit (IMU), for entry level / mid-tier smart phones and Portable PC platforms
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_22300246
|
Arrow Electronics | IMU Inertial Module Digital Output Min Qty: 5000 Package Multiple: 1 Lead time: 16 Weeks | Americas - 0 |
|
RFQ | |
DISTI #
V36:1790_22300246
|
Arrow Electronics | IMU Inertial Module Digital Output Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | Americas - 0 |
|
$2.7890 | RFQ |
DISTI #
LSM6DS3TR-C
|
Avnet Americas | iNEMO inertial module always-on 3D accelerometer and 3D gyroscope - Tape and Reel (Alt: LSM6DS3TR-C) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$3.2444 | Buy Now |
DISTI #
78AK6458
|
Newark | Inemo Inertial Module, 3.6V, Lga-14L, Mems Module Function:Tri-Axis Gyroscope, Tri-Axis Accelerometer, Supply Voltage Min:1.71V, Supply Voltage Max:3.6V, Sensor Case Style:Lga, No. Of Pins:14Pins, Product Range:- Rohs Compliant: Yes |Stmicroelectronics LSM6DS3TR-C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$7.0300 / $7.9900 | Buy Now |
DISTI #
58AJ9612
|
Newark | Combo Rohs Compliant: Yes |Stmicroelectronics LSM6DS3TR-C Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$2.8400 | Buy Now |
DISTI #
511-LSM6DS3TR-C
|
Mouser Electronics | IMUs - Inertial Measurement Units iNEMO 6DoF inertial module, for entry level / mid-tier smart phones and Portable PC platforms RoHS: Compliant | 4295 |
|
$3.0700 / $6.8800 | Buy Now |
|
Bristol Electronics | 23622 |
|
RFQ | ||
|
Ameya Holding Limited | 4295 |
|
RFQ | ||
DISTI #
LSM6DS3TR-C
|
Avnet EBV | iNEMO inertial module always-on 3D accelerometer and 3D gyroscope (Alt: LSM6DS3TR-C) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LSM6DS3TR-C
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LSM6DS3TR-C
STMicroelectronics
iNEMO 6DoF inertial measurement unit (IMU), for entry level / mid-tier smart phones and Portable PC platforms
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LGA-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-27 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PBGA-B14 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFLGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.86 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.5 mm |