-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
iNEMO 6DoF inertial measurement unit (IMU), for consumer electronics
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y5544
|
Newark | Combo |Stmicroelectronics LSM6DS3TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Bristol Electronics | 56 |
|
RFQ | ||
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, CMOS, PBGA14 | 10070 |
|
$0.9045 / $2.4120 | Buy Now |
|
Ameya Holding Limited | IMU ACCEL/GYRO I2C/SPI 14VFLGA | 3000 |
|
RFQ | |
|
ComSIT USA | Analog Circuit, 1 Func, CMOS, PBGA14 RoHS: Compliant | Europe - 6600 |
|
RFQ | |
DISTI #
SMC-LSM6DS3TR
|
Sensible Micro Corporation | IMU ACCEL/GYRO I2C/SPI 14TFLGA RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 718 |
|
RFQ | |
|
LCSC | LGA-14(2.5x3) Attitude Sensor/Gyroscope ROHS | 4065 |
|
$0.9085 / $1.1869 | Buy Now |
|
Sense Electronic Company Limited | LGA-14 | 15000 |
|
RFQ | |
|
Vyrian | OEM/CM Only | 600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LSM6DS3TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LSM6DS3TR
STMicroelectronics
iNEMO 6DoF inertial measurement unit (IMU), for consumer electronics
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LGA-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PBGA-BU14 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFLGA | |
Package Equivalence Code | LGA14,1X1,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.86 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Gold (Ni/Au) - electrolytic | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for LSM6DS3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSM6DS3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSM6DS3 | iNEMO 6DoF inertial measurement unit (IMU), for consumer electronics | STMicroelectronics | LSM6DS3TR vs LSM6DS3 |