There are no models available for this part yet.
Overview of LSN-1.5/10-D3-C by Murata Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LSN-1.5/10-D3-C by Murata Power Solutions
Part Data Attributes for LSN-1.5/10-D3-C by Murata Power Solutions
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MURATA POWER SOLUTIONS INC
|
Part Package Code
|
SFM
|
Package Description
|
,
|
Pin Count
|
10/11
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
3.6 V
|
Input Voltage-Min
|
3 V
|
Input Voltage-Nom
|
3.3 V
|
JESD-30 Code
|
R-XSMA-P10
|
JESD-609 Code
|
e3
|
Length
|
50.8 mm
|
Load Regulation-Max
|
0.25%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
10
|
Output Voltage-Max
|
1.65 V
|
Output Voltage-Min
|
1.35 V
|
Output Voltage-Nom
|
1.5 V
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
13.2 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Form
|
PIN/PEG
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
SINGLE
|
Total Power Output-Max
|
15 W
|
Trim/Adjustable Output
|
YES
|
Width
|
8.6 mm
|
Alternate Parts for LSN-1.5/10-D3-C
This table gives cross-reference parts and alternative options found for LSN-1.5/10-D3-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSN-1.5/10-D3-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSN-1.5/10-D3 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, SIP-11/10 | DATEL Inc | LSN-1.5/10-D3-C vs LSN-1.5/10-D3 |