Part Details for LSP1300AJR-S by Bourns Inc
Overview of LSP1300AJR-S by Bourns Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSP1300AJR-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T0272
|
Newark | Thyristor, Led Protector, 13V, Do-214Ac, Product Range:Lspxxxxajr Series, On State Voltage Max (Vt):1.2V, On State Current Max:1A, Led Shunt Case Style:Do-214Ac, No. Of Pins:2Pins, Operating Temperature Min:-40°C, No. Of Circuits:1 Rohs Compliant: Yes |Bourns LSP1300AJR-S RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2580 | Buy Now |
DISTI #
LSP1300AJR-SCT-ND
|
DigiKey | LIGHT PROTECT LED SHUNT 13V SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1875 / $0.5700 | Buy Now |
DISTI #
LSP1300AJR-S
|
Avnet Americas | Circuit Protection Misc LED Shunt Protector - Tape and Reel (Alt: LSP1300AJR-S) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1875 / $0.2130 | Buy Now |
DISTI #
652-LSP1300AJR-S
|
Mouser Electronics | LED Protection Devices 13volts RoHS: Compliant | 0 |
|
$0.1870 / $0.1890 | Order Now |
DISTI #
70230788
|
RS | A 13V, SMA DO-214AC packaged, 102 mg LED Shunt Protector | Bourns LSP1300AJR-S RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5500 | RFQ |
|
Onlinecomponents.com | LED Shunt | 0 |
|
$0.1862 / $0.3900 | Buy Now |
|
Bristol Electronics | 2683 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 1195 |
|
$0.1575 / $0.5625 | Buy Now |
|
Quest Components | 2146 |
|
$0.3000 / $0.7500 | Buy Now | |
|
Quest Components | 956 |
|
$0.1950 / $0.7500 | Buy Now |
Part Details for LSP1300AJR-S
LSP1300AJR-S CAD Models
LSP1300AJR-S Part Data Attributes
|
LSP1300AJR-S
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
LSP1300AJR-S
Bourns Inc
Silicon Surge Protector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SILICON SURGE PROTECTOR |