Part Details for LSP1300BJR-S by Bourns Inc
Overview of LSP1300BJR-S by Bourns Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for LSP1300BJR-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T2731
|
Newark | Led Protector, 26V, Do-214Aa, Product Range:Lspxxxxbjr Series, On State Voltage Max (Vt):1.2V, On State Current Max:1A, Led Shunt Case Style:Do-214Aa, No. Of Pins:2Pins, Operating Temperature Min:-40°C, Breakover Voltage Max:26V Rohs Compliant: Yes |Bourns LSP1300BJR-S RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1980 / $0.2390 | Buy Now |
DISTI #
27T2389
|
Newark | Thyristor, 13V, 5Ma, Do-214Aa, Product Range:Lspxxxxbjr Series, On State Voltage Max (Vt):1.2V, On State Current Max:1A, Led Shunt Case Style:Do-214Aa, No. Of Pins:2Pins, Operating Temperature Min:-40°C, Breakover Voltage Max:26V Rohs Compliant: Yes |Bourns LSP1300BJR-S RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3000 | Buy Now |
DISTI #
LSP1300BJR-SCT-ND
|
DigiKey | LIGHT PROTECT LED SHUNT 13V SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1740 In Stock |
|
$0.1875 / $0.9600 | Buy Now |
DISTI #
LSP1300BJR-S
|
Avnet Americas | Circuit Protection Misc LED Shunt Protector - Tape and Reel (Alt: LSP1300BJR-S) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1875 / $0.2130 | Buy Now |
DISTI #
652-LSP1300BJR-S
|
Mouser Electronics | LED Protection Devices LED Shunt Protector 13volts 3 LEDs RoHS: Compliant | 7929 |
|
$0.1870 / $0.5800 | Buy Now |
DISTI #
70250059
|
RS | A 13V, SMB DO-214AA packaged, 102 mg, LED Shunt Protector | Bourns LSP1300BJR-S RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4820 / $0.5670 | RFQ |
|
Onlinecomponents.com | LED Shunt RoHS: Compliant | 0 |
|
$0.1862 / $0.3900 | Buy Now |
DISTI #
82701444
|
Verical | LED Shunt Min Qty: 3000 Package Multiple: 3000 Date Code: 2411 | Americas - 12000 |
|
$0.1910 / $0.2145 | Buy Now |
DISTI #
LSP1300BJR-S
|
TTI | LED Protection Devices LED Shunt Protector 13volts 3 LEDs pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1880 / $0.1950 | Buy Now |
DISTI #
LSP1300BJR-S
|
Avnet Abacus | Circuit Protection Misc LED Shunt Protector - Tape and Reel (Alt: LSP1300BJR-S) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for LSP1300BJR-S
LSP1300BJR-S CAD Models
LSP1300BJR-S Part Data Attributes
|
LSP1300BJR-S
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
LSP1300BJR-S
Bourns Inc
Silicon Surge Protector, 26V V(BO) Max, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AA | |
Package Description | SMALL OUTLINE, R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakover Voltage-Max | 26 V | |
Breakover Voltage-Min | 13 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 13 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Trigger Device Type | SILICON SURGE PROTECTOR |