Part Details for LSQPB160808TR45M by TAIYO YUDEN
Overview of LSQPB160808TR45M by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LSQPB160808TR45M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LSQPB160808TR45MCT-ND
|
DigiKey | FIXED IND 450NH 800MA 90MOHM SMD Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.1018 / $0.2900 | Buy Now |
DISTI #
LSQPB160808TR45M
|
Avnet Americas | Inductor Power High Current Molded Wirewound 450nH 20% 7.96MHz Ferrite 800mA 0603 Emboss T/R - Tape and Reel (Alt: LSQPB160808TR45M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1306 | Buy Now |
DISTI #
963-LSQPB160808TR45M
|
Mouser Electronics | Power Inductors - SMD 0.45uH 0603 20% HI CURR RoHS: Compliant | 2989 |
|
$0.1080 / $0.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0960 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1039 / $0.1245 | Buy Now |
Part Details for LSQPB160808TR45M
LSQPB160808TR45M CAD Models
LSQPB160808TR45M Part Data Attributes:
|
LSQPB160808TR45M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSQPB160808TR45M
TAIYO YUDEN
General Purpose Inductor, 0.45uH, 20%, 1 Element, Ferrite-Core, SMD, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.09 Ω | |
Inductance-Nom (L) | 0.45 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.8 A | |
Self Resonance Frequency | 200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |