Part Details for LSXND6060WHL100MMG by TAIYO YUDEN
Overview of LSXND6060WHL100MMG by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSXND6060WHL100MMG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LSXND6060WHL100MMGCT-ND
|
DigiKey | FIXED IND 10UH 1.9A 84.5MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1756 In Stock |
|
$0.0988 / $0.3200 | Buy Now |
DISTI #
LSXND6060WHL100MMG
|
Avnet Americas | Inductor Power Shielded Wirewound 10uH 20% 100kHz Ferrite 1.9A 2424 Emboss T/R - Tape and Reel (Alt: LSXND6060WHL100MMG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1433 | Buy Now |
DISTI #
963-LSXND6060WHL100M
|
Mouser Electronics | Power Inductors - SMD 10uH 6060 20% RoHS: Compliant | 1037 |
|
$0.1110 / $0.3200 | Buy Now |
|
Future Electronics | INDUCTOR, SMD HIGH CURRENT, 10uH±20%, T&R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks | 0 |
|
$0.1054 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1140 / $0.1366 | Buy Now |
DISTI #
LSXND6060WHL100MMG
|
Avnet Abacus | Inductor Power Shielded Wirewound 10uH 20% 100kHz Ferrite 1.9A 2424 Emboss T/R (Alt: LSXND6060WHL100MMG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S758101168283
|
Chip1Stop | Inductor Leaded pbFree: Yes | 16000 |
|
$0.0892 | Buy Now |
|
LCSC | 1.9A 10uH 20% 1.9A SMD6x6mm Power Inductors ROHS | 643 |
|
$0.0712 / $0.1434 | Buy Now |
Part Details for LSXND6060WHL100MMG
LSXND6060WHL100MMG CAD Models
LSXND6060WHL100MMG Part Data Attributes
|
LSXND6060WHL100MMG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSXND6060WHL100MMG
TAIYO YUDEN
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.065 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 2.8 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1.9 A | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for LSXND6060WHL100MMG
This table gives cross-reference parts and alternative options found for LSXND6060WHL100MMG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSXND6060WHL100MMG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLXND6060WHL100MMG | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP | TAIYO YUDEN | LSXND6060WHL100MMG vs LLXND6060WHL100MMG |
NRS6028T100MMGK | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, ROHS COMPLIANT | TAIYO YUDEN | LSXND6060WHL100MMG vs NRS6028T100MMGK |