Part Details for LSXNE2424MKT1R5NNG by TAIYO YUDEN
Overview of LSXNE2424MKT1R5NNG by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSXNE2424MKT1R5NNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK8887
|
Newark | Inductance:1.5Μh, Rms Current (Irms):1.15A, Inductor Construction:Wirewound, Saturation Current (Isat):2.29A, Product Range:Lsxn Series, Inductor Case/Package:-, Dc Resistance Max:0.12Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Taiyo Yuden LSXNE2424MKT1R5NNG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2500 |
|
$0.0520 | Buy Now |
DISTI #
50AK8737
|
Newark | Inductance:1.5Μh, Rms Current (Irms):1.15A, Inductor Construction:Wirewound, Saturation Current (Isat):2.29A, Product Range:Lsxn Series, Inductor Case/Package:-, Dc Resistance Max:0.12Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Taiyo Yuden LSXNE2424MKT1R5NNG Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0570 / $0.1120 | Buy Now |
DISTI #
587-LSXNE2424MKT1R5NNGCT-ND
|
DigiKey | FIXED IND 1.5UH 1.15A 100MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4950 In Stock |
|
$0.0646 / $0.2000 | Buy Now |
DISTI #
LSXNE2424MKT1R5NNG
|
Avnet Americas | Inductor Power Shielded Wirewound 1.5uH 30% 100kHz Ferrite 1.15A 0909 Emboss T/R - Tape and Reel (Alt: LSXNE2424MKT1R5NNG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.0800 | Buy Now |
DISTI #
50AK8887
|
Avnet Americas | Inductor Power Shielded Wirewound 1.5uH 30% 100kHz Ferrite 1.15A 0909 Emboss T/R - Product that comes on tape, but is not reeled (Alt: 50AK8887) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 2500 Partner Stock |
|
$0.1200 / $0.2080 | Buy Now |
DISTI #
963-LSXNE2424MKT1R5N
|
Mouser Electronics | Power Inductors - SMD 1.5uH 2424 30% RoHS: Compliant | 5000 |
|
$0.0620 / $0.2000 | Buy Now |
DISTI #
V99:2348_27389617
|
Arrow Electronics | Inductor Power Shielded Wirewound 1.5uH 30% 100KHz Ferrite 1.15A 0.12Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2044 | Americas - 2500 |
|
$0.0592 / $0.1720 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks | 0 |
|
$0.0588 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0645 / $0.0762 | Buy Now |
DISTI #
LSXNE2424MKT1R5NNG
|
TTI | Power Inductors - SMD 1.5uH 2424 30% pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.0630 / $0.0700 | Buy Now |
Part Details for LSXNE2424MKT1R5NNG
LSXNE2424MKT1R5NNG CAD Models
LSXNE2424MKT1R5NNG Part Data Attributes
|
LSXNE2424MKT1R5NNG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSXNE2424MKT1R5NNG
TAIYO YUDEN
General Purpose Inductor, 1.5uH, 30%, 1 Element, Ferrite-Core, SMD, 0909, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1010 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1.2 mm | |
Package Length | 2.4 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 1.15 A | |
Self Resonance Frequency | 89 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 20 % TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |