There are no models available for this part yet.
Overview of LSYCC3KP-FP by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LSYCC3KP-FP by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
480-5075-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 120V Min Qty: 10 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$438.2120 | Buy Now | |
DISTI #
785-LSYCC3KP-FP
|
Mouser Electronics | Limit Switches 1NC 1NO SPDT 10A Top Plunger RoHS: Compliant | 7 |
|
$438.2100 / $505.3200 | Buy Now | |
DISTI #
70118681
|
RS | Limit Switch, Top Plunger, SPDT, Metal Housing, Potted, 12ft, HDLS Series | Honeywell LSYCC3KP-FP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 51 |
|
$522.4000 | Buy Now | |
Onlinecomponents.com | The MICRO SWITCH™, fully potted HDLS provides an extra degree of protection in harsh environments by sealing the basic switch cavity with epoxy. These switches are the same as the non plug-in HDLS except that the entire switch cavity is filled with epoxy in addition to the conduit entrance, and the switches are preleaded, either with cable or connectors. The MICRO SWITCH™, harsh-duty limit switch also requires no adjustment over the life of the switch and provides an all metal drive train, superior sealing which keeps the shaft moving freely, twin fluorocarbon shaft seals, superior corrosion resistance, type 303 stainless steel shaft, anti-corrosion phosphate sealed epoxy finish and a valuable trouble shooting tool - 120 Vac neon or 24 V LED indicators available. The replacement head part number of the switch is metal stamped, so it won't wash off. It also provides a wide variety of operating heads, fluorocarbon diaphragm seal - which eli RoHS: Compliant |
8 In Stock |
|
$448.6400 / $500.0000 | Buy Now | ||
DISTI #
LSYCC3KP-FP
|
TTI | Limit Switches 1NC 1NO SPDT 10A Top Plunger Min Qty: 10 Package Multiple: 1 | Americas - 0 |
|
$398.4800 / $433.8300 | Buy Now | |
Master Electronics | The MICRO SWITCH™, fully potted HDLS provides an extra degree of protection in harsh environments by sealing the basic switch cavity with epoxy. These switches are the same as the non plug-in HDLS except that the entire switch cavity is filled with epoxy in addition to the conduit entrance, and the switches are preleaded, either with cable or connectors. The MICRO SWITCH™, harsh-duty limit switch also requires no adjustment over the life of the switch and provides an all metal drive train, superior sealing which keeps the shaft moving freely, twin fluorocarbon shaft seals, superior corrosion resistance, type 303 stainless steel shaft, anti-corrosion phosphate sealed epoxy finish and a valuable trouble shooting tool - 120 Vac neon or 24 V LED indicators available. The replacement head part number of the switch is metal stamped, so it won't wash off. It also provides a wide variety of operating heads, fluorocarbon diaphragm seal - which eli RoHS: Compliant |
8 In Stock |
|
$448.6400 / $500.0000 | Buy Now | ||
Neutron USA | Limit Switch Plunger act SPDT Non-plug-in Mtl Housing Potted 12ft cbl UL CE CSA | 50 |
|
$746.5000 | Buy Now |
CAD Models for LSYCC3KP-FP by Honeywell Sensing and Control
Part Data Attributes for LSYCC3KP-FP by Honeywell Sensing and Control
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
Honeywell
|
Actuator Type
|
TOP PLAIN PLUNGER
|
Contact (AC) Max Rating R Load
|
10A@600VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Voltage(AC)-Max
|
600 V
|
Contact Voltage(DC)-Max
|
240 V
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
121 °C
|
Operating Temperature-Min
|
-12 °C
|
Sealing
|
EPOXY TERMINAL SEALED; IP65; IP66; IP67
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|
Termination Type
|
SCREW
|