Part Details for LSYCC3KQ-FP by Honeywell Sensing and Control
Overview of LSYCC3KQ-FP by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSYCC3KQ-FP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LSYCC3KQ-FP-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 7A 120V Min Qty: 10 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$355.0620 | Buy Now |
DISTI #
785-LSYCC3KQ-FP
|
Mouser Electronics | Limit Switches LIMIT SWITCH RoHS: Compliant | 0 |
|
$368.7700 / $387.8600 | Order Now |
DISTI #
71227259
|
RS | Industrial Limit Switches | Honeywell LSYCC3KQ-FP RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$448.8400 | RFQ |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 7A 600VAC 17.79N Linear Connector Automotive RoHS: Compliant |
6 In Stock |
|
$378.1000 / $416.0100 | Buy Now |
DISTI #
LSYCC3KQ-FP
|
TTI | Limit Switches LIMIT SWITCH Min Qty: 10 Package Multiple: 1 | Americas - 0 |
|
$317.9900 / $359.4400 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 7A 600VAC 17.79N Linear Connector Automotive RoHS: Compliant |
6 In Stock |
|
$378.1000 / $416.0100 | Buy Now |
Part Details for LSYCC3KQ-FP
LSYCC3KQ-FP CAD Models
LSYCC3KQ-FP Part Data Attributes
|
LSYCC3KQ-FP
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
LSYCC3KQ-FP
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 240VDC, Screw Terminal, Top Plain Plunger Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | TOP PLAIN PLUNGER | |
Contact (AC) Max Rating R Load | 10A@600VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 600 V | |
Contact Voltage(DC)-Max | 240 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 121 °C | |
Operating Temperature-Min | -12 °C | |
Sealing | EPOXY TERMINAL SEALED; IP65; IP66; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |