LT1001CS8
Description: Operational Amplifier, 1 Func, 110uV Offset-Max, BIPolar, PDSO8

Overview of LT1001CS8 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LT1001CS8#PBF Analog Devices Prec Op Amp
LT1001CS8#TRPBF Analog Devices Prec Op Amp

Price & Stock for LT1001CS8 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # LT1001CS8-ND
DigiKey IC OPAMP GP 1 CIRCUIT 8SO Lead time: 10 Weeks Container: Tube Temporarily Out of Stock
Buy Now

CAD Models for LT1001CS8 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LT1001CS8 by Analog Devices Inc

LT1001CS8
Analog Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
SOP,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.0055 µA
Common-mode Reject Ratio-Nom
123 dB
Input Offset Voltage-Max
110 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Micropower
NO
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Nom
0.25 V/us
Supply Voltage Limit-Max
22 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Unity Gain BW-Nom
800
Width
3.9 mm
Want to compare parts?
  1. LT1001CS8
    Analog Devices Inc
    Operational Amplifier, 1 Func, 110uV Offset-Max, BIPolar, PDSO8
    VS

Alternate Parts for LT1001CS8

This table gives cross-reference parts and alternative options found for LT1001CS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1001CS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1001CS8 LT1001 - Precision Operational Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1001CS8 vs LT1001CS8
LT1001CS8#TR LT1001 - Precision Operational Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1001CS8 vs LT1001CS8#TR
LT1001CD OP-AMP, 110uV OFFSET-MAX, 0.8MHz BAND WIDTH, PDSO8, SO-8 Texas Instruments LT1001CS8 vs LT1001CD
LT1001CDR OP-AMP, 110uV OFFSET-MAX, 0.8MHz BAND WIDTH, PDSO8, SO-8 Texas Instruments LT1001CS8 vs LT1001CDR
LT1001CS8#TR Operational Amplifier, 1 Func, 110uV Offset-Max, BIPolar, PDSO8 Analog Devices Inc LT1001CS8 vs LT1001CS8#TR
MXL1001CS8+T Operational Amplifier, 1 Func, 110uV Offset-Max, BIPolar, PDSO8, SO-8 Maxim Integrated Products LT1001CS8 vs MXL1001CS8+T
LT1001CS8#PBF Precision Operational Amplifier Analog Devices Inc LT1001CS8 vs LT1001CS8#PBF
LT1001CS8 Operational Amplifier, 1 Func, 110uV Offset-Max, BIPolar, PDSO8, SO-8 Maxim Integrated Products LT1001CS8 vs LT1001CS8
MXL1001CS8-T Operational Amplifier, 1 Func, 110uV Offset-Max, BIPolar, PDSO8, SOP-8 Maxim Integrated Products LT1001CS8 vs MXL1001CS8-T
LT1001CS8#PBF LT1001 - Precision Operational Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1001CS8 vs LT1001CS8#PBF
Part Number Description Manufacturer Compare
LT1001CS8 Operational Amplifier, 1 Func, 110uV Offset-Max, BIPolar, PDSO8, SO-8 Maxim Integrated Products LT1001CS8 vs LT1001CS8
MXL1001CS8-T Operational Amplifier, 1 Func, 110uV Offset-Max, BIPolar, PDSO8, SOP-8 Maxim Integrated Products LT1001CS8 vs MXL1001CS8-T
LT1001CD OP-AMP, 110uV OFFSET-MAX, 0.8MHz BAND WIDTH, PDSO8, SO-8 Texas Instruments LT1001CS8 vs LT1001CD
LT1001CS8#TR Operational Amplifier, 1 Func, 110uV Offset-Max, BIPolar, PDSO8 Analog Devices Inc LT1001CS8 vs LT1001CS8#TR
LT1001CS8#PBF Precision Operational Amplifier Analog Devices Inc LT1001CS8 vs LT1001CS8#PBF
LT1001CS8#TR LT1001 - Precision Operational Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1001CS8 vs LT1001CS8#TR
MXL1001CS8+T Operational Amplifier, 1 Func, 110uV Offset-Max, BIPolar, PDSO8, SO-8 Maxim Integrated Products LT1001CS8 vs MXL1001CS8+T
LT1001CDR OP-AMP, 110uV OFFSET-MAX, 0.8MHz BAND WIDTH, PDSO8, SO-8 Texas Instruments LT1001CS8 vs LT1001CDR
LT1001CS8 LT1001 - Precision Operational Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1001CS8 vs LT1001CS8
LT1001CS8#PBF LT1001 - Precision Operational Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1001CS8 vs LT1001CS8#PBF

Related Parts for LT1001CS8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1001CS8 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1001CS8 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LT1001CS8 would you like to use for your alert(s)?
  • Please alert me when LT1001CS8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT1001CS8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1001CS8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT1001CS8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1001CS8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1001CS8 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: