-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fast ±150mA Power Buffer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7644
|
Newark | Buffer Amplifier, 20Mhz, Dfn, Ic Type:Buffer Amplifier, No. Of Amplifiers:1Amplifiers, Gain Bandwidth:20Mhz, Slew Rate:75V/Μs, Operating Temperature Min:0°C, Operating Temperature Max:100°C, Output Current:150Ma, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices LT1010CDD#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 408 |
|
$5.3800 / $8.2500 | Buy Now |
DISTI #
505-LT1010CDD#PBF-ND
|
DigiKey | IC BUFFER 1 CIRCUIT 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1347 In Stock |
|
$4.4996 / $7.9300 | Buy Now |
DISTI #
584-LT1010CDD#PBF
|
Mouser Electronics | Operational Amplifiers - Op Amps Fast 150mA Power Buffer RoHS: Compliant | 3380 |
|
$4.3500 / $7.8500 | Buy Now |
|
Analog Devices Inc | Fast 150mA Pwr Buf Min Qty: 1 Package Multiple: 121 | 272 |
|
$3.3000 / $7.9300 | Buy Now |
DISTI #
LT1010CDDPBF
|
TME | IC: operational amplifier, 20MHz, Ch: 1, DFN8, 800uA, 3x3mm Min Qty: 1 | 0 |
|
$4.1200 / $6.1700 | RFQ |
|
Ameya Holding Limited | IC OPAMP BUFFER 20MHZ 8DFN | 270 |
|
RFQ | |
DISTI #
4018911
|
element14 Asia-Pacific | BUFFER AMPLIFIER, 20MHZ, DFN RoHS: Compliant Min Qty: 1 Container: Each | 408 |
|
$4.7509 / $8.3637 | Buy Now |
DISTI #
4018911
|
Farnell | BUFFER AMPLIFIER, 20MHZ, DFN RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 408 |
|
$4.4365 / $7.8262 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1010CDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1010CDD#PBF
Analog Devices Inc
Fast ±150mA Power Buffer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 800 µA | |
Bandwidth (3dB)-Nom | 20 MHz | |
Bias Current-Max (IIB) @25C | 500 µA | |
Input Offset Voltage-Max | 100000 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -10 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Min | 75 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |