Part Details for LT1010CDD#PBF by Analog Devices Inc
Results Overview of LT1010CDD#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1010CDD#PBF Information
LT1010CDD#PBF by Analog Devices Inc is a Buffer Amplifier.
Buffer Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1010CDD#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK7644
|
Newark | Buffer Amplifier, 20Mhz, Dfn, Ic Type:Buffer Amplifier, No. Of Amplifiers:1Amplifiers, Gain Bandwidth:20Mhz, Slew Rate:75V/Μs, Operating Temperature Min:0°C, Operating Temperature Max:100°C, Output Current:150Ma, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices LT1010CDD#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 90 |
|
$4.1300 / $9.2500 | Buy Now |
|
|
Analog Devices Inc | Fast 150mA Pwr Buf Package Multiple: 121 | 294 |
|
$3.3000 / $9.2500 | Buy Now |
|
DISTI #
LT1010CDDPBF
|
TME | IC: operational amplifier, 20MHz, Ch: 1, DFN8, 800uA, 3x3mm Min Qty: 1 | 0 |
|
$4.1200 / $6.1700 | RFQ |
|
DISTI #
LT1010CDD#PBF
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 121 | 0 |
|
$4.2600 / $4.6700 | Buy Now |
|
|
Chip Stock | OperationalAmplifiers-OpAmpsHighSpeedBuffer | 18638 |
|
RFQ | |
|
|
New Advantage Corporation | POWER BUFFER RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 500 |
|
$5.6900 / $8.4900 | Buy Now |
US Tariff Estimator: LT1010CDD#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1010CDD#PBF
LT1010CDD#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1010CDD#PBF Part Data Attributes
|
|
LT1010CDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1010CDD#PBF
Analog Devices Inc
Fast ±150mA Power Buffer
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Dfn-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1698 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Amplifier Type | Buffer | |
| Average Bias Current-Max (IIB) | 800 µA | |
| Bandwidth (3dB)-Nom | 20 Mhz | |
| Bias Current-Max (IIB) @25C | 500 µA | |
| Input Offset Voltage-Max | 100000 µV | |
| JESD-30 Code | S-PDSO-N8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -22 V | |
| Neg Supply Voltage-Nom (Vsup) | -10 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC8,.11,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Slew Rate-Min | 75 V/Us | |
| Supply Current-Max | 10 Ma | |
| Supply Voltage Limit-Max | 22 V | |
| Supply Voltage-Nom (Vsup) | 10 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Other | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LT1010CDD#PBF
This table gives cross-reference parts and alternative options found for LT1010CDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1010CDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1010CDD | Linear Technology | Check for Price | LT1010 - Fast 150mA Power Buffer; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | LT1010CDD#PBF vs LT1010CDD |
LT1010CDD#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1010 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing the bypass capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended compensation network, use a minimum output capacitance of 10uF, and avoid capacitive loads. Also, ensure that the input and output voltages are within the recommended operating range.
-
The maximum power dissipation of the LT1010 is 1.4W. However, this can be limited by the thermal resistance of the package and the PCB. It's essential to ensure good thermal design and heat sinking to prevent overheating.
-
While the LT1010 can be used as a voltage regulator, it's not the most suitable application. The device is primarily designed as a low-dropout linear regulator, and its output voltage is not adjustable. For voltage regulation, consider using a dedicated voltage regulator IC.
-
To protect the LT1010 from overvoltage and undervoltage conditions, use voltage clamps or transient voltage suppressors (TVS) on the input and output lines. Additionally, consider using a voltage monitor or supervisor IC to detect and respond to out-of-range voltage conditions.