-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fast ±150mA Power Buffer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4492
|
Newark | Buffer Amplifier, 20Mhz, Dfn, Ic Type:Buffer Amplifier, No. Of Amplifiers:1Amplifiers, Gain Bandwidth:20Mhz, Slew Rate:75V/Μs, Operating Temperature Min:0°C, Operating Temperature Max:100°C, Output Current:150Ma, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices LT1010CDD#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4103 |
|
$4.6800 / $8.2500 | Buy Now |
DISTI #
505-LT1010CDD#TRPBFCT-ND
|
DigiKey | IC BUFFER 1 CIRCUIT 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1395 In Stock |
|
$4.3329 / $7.9300 | Buy Now |
DISTI #
584-LT1010CDD#TRPBF
|
Mouser Electronics | Operational Amplifiers - Op Amps Fast 150mA Power Buffer RoHS: Compliant | 1575 |
|
$4.2700 / $7.9200 | Buy Now |
|
Analog Devices Inc | Fast 150mA Pwr Buf Min Qty: 1 Package Multiple: 2500 | 5279 |
|
$4.3329 / $7.9300 | Buy Now |
|
Ameya Holding Limited | IC OPAMP BUFFER 20MHZ 8DFN | 279 |
|
RFQ | |
DISTI #
4018912
|
element14 Asia-Pacific | BUFFER AMPLIFIER, 20MHZ, DFN RoHS: Compliant Min Qty: 1 Container: Cut Tape | 3373 |
|
$4.5540 / $8.3355 | Buy Now |
DISTI #
4018912RL
|
element14 Asia-Pacific | BUFFER AMPLIFIER, 20MHZ, DFN RoHS: Compliant Min Qty: 10 Container: Reel | 3373 |
|
$4.5540 / $7.5336 | Buy Now |
DISTI #
4018912RL
|
Farnell | BUFFER AMPLIFIER, 20MHZ, DFN RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 3373 |
|
$4.2797 / $7.0828 | Buy Now |
DISTI #
4018912
|
Farnell | BUFFER AMPLIFIER, 20MHZ, DFN RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 3373 |
|
$4.2797 / $7.8336 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1010CDD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1010CDD#TRPBF
Analog Devices Inc
Fast ±150mA Power Buffer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 800 µA | |
Bandwidth (3dB)-Nom | 20 MHz | |
Bias Current-Max (IIB) @25C | 500 µA | |
Input Offset Voltage-Max | 100000 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -10 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Min | 75 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT1010CDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1010CDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1010CDD#TR | Buffer Amplifier, 1 Func, BIPolar, PDSO8 | Analog Devices Inc | LT1010CDD#TRPBF vs LT1010CDD#TR |
LT1010CDD#TRPBF | LT1010 - Fast 150mA Power Buffer; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1010CDD#TRPBF vs LT1010CDD#TRPBF |