Part Details for LT1010CN8 by Linear Technology
Overview of LT1010CN8 by Linear Technology
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LT1010CN8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 31 |
|
RFQ | ||
|
Bristol Electronics | 27 |
|
RFQ | ||
|
Quest Components | Voltage Follower, Single, 8 Pin, Plastic, DIP | 41 |
|
$2.6250 / $5.2500 | Buy Now |
|
Quest Components | Voltage Follower, Single, 8 Pin, Plastic, DIP | 7 |
|
$5.4560 / $7.4400 | Buy Now |
|
Quest Components | Voltage Follower, Single, 8 Pin, Plastic, DIP | 4 |
|
$5.7750 / $7.8750 | Buy Now |
|
Quest Components | Voltage Follower, Single, 8 Pin, Plastic, DIP | 1 |
|
$11.4150 / $13.6980 | Buy Now |
|
Quest Components | Voltage Follower, Single, 8 Pin, Plastic, DIP | 4 |
|
$42.0000 | Buy Now |
|
Quest Components | Voltage Follower, Single, 8 Pin, Plastic, DIP | 31 |
|
$3.5000 / $5.2500 | Buy Now |
Part Details for LT1010CN8
LT1010CN8 CAD Models
LT1010CN8 Part Data Attributes
|
LT1010CN8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1010CN8
Linear Technology
LT1010 - Fast 150mA Power Buffer; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 800 µA | |
Bandwidth (3dB)-Nom | 20 MHz | |
Bias Current-Max (IIB) @25C | 500 µA | |
Input Offset Voltage-Max | 100000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Slew Rate-Min | 75 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |